SRS-1-420, 10.7mm High PVC Self-Retaining Spacer with 2.7mm PCB Hole and 3.6mm Chassis Hole for #4 Screw

  • RS Stock No. 906-3647
  • Mfr. Part No. SRS-1-420
  • Brand Bivar
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Self-Retaining Spacers

A range of Self-retaining nylon PCB support pillars in various heights. All models are highly reliable and excellent quality.

Secured by bolt or self-tapping screw
Material: Nylon 66 or PVC
Colour: Natural

Specifications
Attribute Value
Body Height 10.7mm
Fixing Screw Size #4
Chassis Hole Diameter 3.6mm
PCB Hole Diameter 2.7mm
Material PVC
Discontinued product
Related Products
PCB spacers fixed by clips and screw receptacle. ...
Description:
PCB spacers fixed by clips and screw receptacle.
Plastic spacers manufactured in light grey, CPVC material. ...
Description:
Plastic spacers manufactured in light grey, CPVC material. Engineered to meet a variety of needs. Chemical resistant. Low moisture absorption. High dielectric strength. Material flammability UL94 V-0.
Plastic spacers manufactured in light grey, CPVC material. ...
Description:
Plastic spacers manufactured in light grey, CPVC material. Engineered to meet a variety of needs. Chemical resistant. Low moisture absorption. High dielectric strength. Material flammability UL94 V-0.
Moulded natural coloured Nylon 66 pillars for mounting ...
Description:
Moulded natural coloured Nylon 66 pillars for mounting or spacing PCBs Suitable self-tapping fixing screws No. 6 x 6.3mm type (supplied separately)The stacking pillars may be used to stack PCBs one above the other, the last board being retained by ...