- RS Stock No.:
- 200-6339
- Mfr. Part No.:
- AS5600-SO_EK_AB
- Brand:
- ams OSRAM
66 In stock for same day dispatch
Added
Price Each
Kr. 185,09
(exc. VAT)
Kr. 231,36
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 185,09 |
5 - 9 | Kr. 180,32 |
10 - 24 | Kr. 175,65 |
25 + | Kr. 171,32 |
- RS Stock No.:
- 200-6339
- Mfr. Part No.:
- AS5600-SO_EK_AB
- Brand:
- ams OSRAM
Technical Reference
Legislation and Compliance
Non Compliant with RoHS
- COO (Country of Origin):
- AT
Product Details
The AMS AS5600-SO_EK_AB adapter board is fully assembled with AS5600 position sensor and its necessary external components. All relevant signals are available on a dual-row 2.54mm 4-pin header footprint and can be easily wired to an existing application.
Device can be programmed in 3-wire mode without any programmer
Immune to external magnetic stray fields
Immune to external magnetic stray fields
Specifications
Attribute | Value |
---|---|
Sensor Technology | Evaluation Kit |
Featured Device | AS5600 |
For Use With | RMH05-DK-XX-1.0 |
Kit Classification | Evaluation Kit |
Kit Name | AS5600-SO_EK_AB |