Carlo Gavazzi Mounting Hardware for use with Cylindrical Proximity Switches

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): LT
Product Details

Carlo Gavazzi Barrel Sensor Bracket

Sensor Brackets from carlo Gavazzi are suitable for use with various diameters to ensure your application is covered

Brackets are available for M8, M12, M18 & M30 diameter sensors

Carlo Gavazzi Sensor Accessories

Specifications
Attribute Value
Accessory Type Mounting Bracket
For Use With Cylindrical Proximity Switches
Discontinued product
Related Products
The OPB100 series, from Optek Technology, consist of ...
Description:
The OPB100 series, from Optek Technology, consist of optical emitters and sensors. The IR LED and the phototransistor come in separate plastic housings and can be purchased individually or together (OPB100Z). Their snap-in package design enables easy installation without any ...
Telemecanique Sensors Osi. Sense XUW vision sensors easily ...
Description:
Telemecanique Sensors Osi. Sense XUW vision sensors easily integrate into machinery and are dedicated to the inspection of manufactured parts. They allow checking of high production rate operations and ensure high repeat accuracy. These XUW sensors can also be used ...
For threaded or non-threaded sensors. Provides easy repositioning ...
Description:
For threaded or non-threaded sensors. Provides easy repositioning of the sensor in relation to the target. Sensors are firmly clamped in place.Manufactured from PBT.
Connected to coders, these easily accommodate a movement ...
Description:
Connected to coders, these easily accommodate a movement in materials, speed of movement, etc.Smooth synthetic, striated synthetic or striated metallic coating.Development of 20 cm/turn or 50 cm/turn.