Molex Micro-Change Series M12, Male and Female Contacts Cable Mount Connector, 4 + 8 contacts Plug and Socket

  • RS Stock No. 174-6613
  • Mfr. Part No. 120068-0139
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PL
Product Details

Micro-Change (M12) Solid Body Splitter, 1 x 4-Pole Male to 2 x 4-Pole Females, Black Overmold

6 In stock for delivery within 1 working days
Price Each
kr 266,59
(exc. VAT)
kr 333,24
(inc. VAT)
Units
Per unit
1 - 9
kr 266,59
10 - 24
kr 249,87
25 - 49
kr 228,48
50 - 99
kr 199,97
100 +
kr 181,70
Related Products
The UTO series of connectors from Souriau offers ...
Description:
The UTO series of connectors from Souriau offers a wide range of quality multiway connectors available in 8 shell sizes and 8 insert arrangements all interchangeable with the TRIM TRIO “UTG” AND “UTP” industrial connector families. The series has a ...
From Molex, a range of straight 4 pole ...
Description:
From Molex, a range of straight 4 pole M12 field attachable connectors. The rewireable connectors are ideal for making specific jumper cable assemblies or replacing existing plugs or sockets in the field. Suitable for fast and simple replacement of sensor, ...
Molex Micro-Change M12 Cat6a cable mount field attachable ...
Description:
Molex Micro-Change M12 Cat6a cable mount field attachable connectors. The X coded IP67 plug is best suited for high vibration applications in the harshest of environments. With recessed pins housed in a robust nickel plated diecast housing, this male Cat6a ...
The Molex electronics Micro-change series is a 4+8-pole, ...
Description:
The Molex electronics Micro-change series is a 4+8-pole, moulded splitter cable mount male and female connector with plug and socket connections. The connector has a voltage rating 24VDC and a current rating of 4A. The crimp connector is easily assembled ...