- RS Stock No.:
- 716-6431
- Mfr. Part No.:
- MP-954
- Brand:
- Commell
Discontinued product
- RS Stock No.:
- 716-6431
- Mfr. Part No.:
- MP-954
- Brand:
- Commell
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Mini-PCI Support 4x Serial ports Module
Form Factor Mini-PCI for standard compatibility
Controller: OXFORD OXmPCI954
Output Function: 2x 20-pin Serial port connector
Accessories: 2x 20-pin Serial port cables
Controller: OXFORD OXmPCI954
Output Function: 2x 20-pin Serial port connector
Accessories: 2x 20-pin Serial port cables
Specifications
Attribute | Value |
---|---|
Bus Type | PCI |
Communication Interface | Serial |
Number of Ports | 4 |
Connection Port | RS232, RS422, RS485 |