Schroff End Plate Angle Guide Rail End Piece

  • RS Stock No. 875-3241
  • Mfr. Part No. 60817139
  • Brand Schroff
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Inpac Guide Rails

A series of Guide Rails from Schroff, available in a wide variety of colours all with 2-mm groove width. All models are highly reliable and excellent quality.

Specifications
Attribute Value
Type Guide Rail End Piece
Material Polyphenylene Ether
3 In stock for delivery within 1 working days
Price Each
kr 18,34
(exc. VAT)
kr 22,92
(inc. VAT)
Units
Per unit
1 - 9
kr 18,34
10 - 14
kr 17,53
15 +
kr 16,72
Related Products
High-load capacity base/plinth corner pieces with moulded self-positioning ...
Description:
High-load capacity base/plinth corner pieces with moulded self-positioning to the baying enclosure system, may be used with or without trim panels depending on the application. Large openings in the corner piece for optimum access to the screw-fastening point, may be ...
These RS Blanking Panels include a unique Quick ...
Description:
These RS Blanking Panels include a unique Quick Fit mounting system, which as the name implies speeds installation by illiminating the need to screw the panels onto the cabinets 19in. Mounting angles.
These components are for the easy-to-assemble KM6-II sub-rack ...
Description:
These components are for the easy-to-assemble KM6-II sub-rack system which meet the requirements of IEC297-3 and are ideal for applications where external vibration is a factor to be considered. They feature an 84HP (426mm) total useable width. Kits for EMC ...
Two horizontal rails, front and rear form the ...
Description:
Two horizontal rails, front and rear form the frame with guide rails for PCB mounting. Front horizontal rails with threaded inserts to which total, or part, front panels and plug-in units can be attached. Order two front horizontal rails, two ...