SE ENCLOSURE

  • RS Stock No. 287-4623
  • Mfr. Part No. 777010010
  • Brand Rose
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): HU
Product Details

Multitronic SE aluminium electrical supply panel shell system

EMC electrical supply panel shell system made from aluminium profiles and front frame
Installation options for circuit boards of varying lengths
Protection rating IP65 on exterior

Specifications
Attribute Value
External Height 96 mm
External Width 96 mm
External Depth 82mm
External Dimensions 96 x 96 x 82mm
Series Multitronic
Colour Black
External Case Material Al Mg Si 0.5
Discontinued product
Related Products
Removable top cover6, 7, 9U cases have a ...
Description:
Removable top cover6, 7, 9U cases have a different side panel construction to accommodate heavier equipment. Shell handles can be replaced by folding handles, 50kg capacity (6, 7, 9U only)Folding feet can be fitted instead of standard anti-skid feet anthracite ...
The Blade S-Max cabinet is specially developed for ...
Description:
The Blade S-Max cabinet is specially developed for high density equipment housing. The unique design provides an offset 19in. mounting area*, maximizing cable management to one side of the cabinet.,*N.B. this area can also be used for vertically mounted PDU's. ...
APW's VERAK S-MAX cabinet is a Stylish Black ...
Description:
APW's VERAK S-MAX cabinet is a Stylish Black and Anthracite coloured mulit-platform enclosure capable of housing most mainstream Servers. Ergonomic & aesthetic design. Fully vented doors and unique door vent pattern to optimize airflow Load capacity of 1000Kg. Temperature sensor ...
The CompacPRO from Schroff is a cost effective, ...
Description:
The CompacPRO from Schroff is a cost effective, rugged desktop case for 19 in components or individual electronics assemblies. • Front and rear identical, depth-symmetrical construction• Highly robust thanks to diecast frame (front/rear)• Side panel with integrated handle function• For ...