- RS Stock No.:
- 439-7689
- Mfr. Part No.:
- 968-695449
- Brand:
- APW
Discontinued product
- RS Stock No.:
- 439-7689
- Mfr. Part No.:
- 968-695449
- Brand:
- APW
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
IMRAK® 610 Cabinet
Welded framework construction, powder coated RAL 7016, 1.2mm galvanised steel.
Top and base area prepared for cable insertion
Lockable tinted safety glass door (EN60950) with rapid hinged locks to allow easy door stop changing
Can support up to 250kg
Assembly rails height adjustable
Top and bottom convection ventilation slots
Lockable tinted safety glass door (EN60950) with rapid hinged locks to allow easy door stop changing
Can support up to 250kg
Assembly rails height adjustable
Top and bottom convection ventilation slots
Standards
IEC 297-2, DIN 41494, part 7, DIN 41494, part 1 (assembly dimensions), EN 60950, VDE 0100.
Specifications
Attribute | Value |
---|---|
Rack Units | 17U |
External Height | 886 mm |
External Width | 600 mm |
External Depth | 600mm |
External Dimensions | 886 x 600 x 600mm |
Series | Imnet610 |
Colour | Grey |
External Case Material | Steel |