- RS Stock No.:
- 447-109
- Mfr. Part No.:
- USCT455
- Brand:
- Cooper B-Line
Discontinued product
- RS Stock No.:
- 447-109
- Mfr. Part No.:
- USCT455
- Brand:
- Cooper B-Line
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Chassis Supports and Trays
Chassis Supports/Runners fix directly between the front/rear 19in. Mounting Angles of the Rack. They can either be used on their own to directly support customers equipment, or to support Chassis Trays, available separately.
Chassis Trays require suitable Chassis Supports/Runners, available separately.
Cooper B Line Access - Server Cabinets & Accessories
The Access range offers an innovative 'Open Architecture' construction which removes the need for corner posts and enabling the rapid removal of all panels and doors to completely expose the open frame for unhindered installation of cables &/or equipment
Specifications
Attribute | Value |
---|---|
Type | Tray |
Rack Units | 1 U |
Depth | 455mm |
Ventilated | Yes |
Colour | Unpainted |
Material | Steel |
Maximum Load | 35kg |
Width | 480mm |