Schneider Electric 2 kW Servo Motor, 220 V, 6.37Nm, 3000 rpm

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

BCH Servo Motors

All BCH Servo Motors are equipped with high resolution (20-bit) incremental encoder as standard making them ideal for high performance applications.

Note

When paired with a lexium 23 drive motor performance is limited to 3000 rpm.

Schneider Electric Lexium 23

The Lexium 23 Plus range of servo drives and motors that are suitable for a wide range of positioning and precision speed control applications including, printing, packaging, winding and unwinding as well as materials handling.
The servo drives cover a wide range of power ratings from 0.1kW to 7.5kW, with two different types of power; 200-255V Single Phase and 170-255V three phase.
The BCH Servo Motors provide a nominal torque from 0.3 Nm to 48 Nm with speeds of between 1000 rpm and 3000 rpm depentant on model.
The size of the Lexium 23 Plus means that they fit into small spaces thus reducing the size and cost of installation.

Specifications
Attribute Value
Maximum Output Torque 19.11 Nm
Supply Voltage 220 V
Output Speed 3000 rpm
Power Rating 2 kW
Stall Torque 6.37Nm
Shaft Diameter 22mm
Length 244mm
Width 100mm
Depth 100mm
Dimensions 244 x 100 x 100 mm
Discontinued product
Related Products
Constant speed characteristics with the difference between no-load ...
Description:
Constant speed characteristics with the difference between no-load and full load speed being 10% to 20% of rated speed. Output ratings based on pure dc supply (FF1)Reversible, 4 leads as standard. Starting current, 3 times full load (approx)Terminal box connection ...
Suitable for motion, movement or positioning applications, where ...
Description:
Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted. Fitted to servo motor a dual track incremental encoder, to provide accurate digital control in applications which require smooth operation ...
This ironless rotor servo motor provides all the ...
Description:
This ironless rotor servo motor provides all the essential features, necessary to achieve high performance servo operation, at an economic price. Skewed coreless design for low inertia. High peak torque for rapid acceleration, deceleration and reversal. Precious metal commutation which ...
High performance dc servo motors using Neodymium (Nd. ...
Description:
High performance dc servo motors using Neodymium (Nd. FeB) magnets and graphite brushes. Ideal for small servo drives, and leadscrew drives. Dual shafts to enable both a gearhead and an encoder to be fitted. Stock no. 420-4953 has a shorter ...