- RS Stock No.:
- 167-5640
- Mfr. Part No.:
- NFA31CC223R1C4D
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 167-5640
- Mfr. Part No.:
- NFA31CC223R1C4D
- Brand:
- Murata
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
1206 EMIFIL® Array (Capacitor type) - NFA31C Series
NFA31C series SMT chip EMI suppression filter for applications using Murata's ceramic processing technology and filter design technology.
This series is well suited for EMI suppression in digital I/O lines of varied electronic equipment such as notebook size PCs.
This series is well suited for EMI suppression in digital I/O lines of varied electronic equipment such as notebook size PCs.
High density mounting can be achieved as a result of 4 circuits being in one package with 0.8mm pitch
Suitable for high frequency noise suppression because of low residual inductance of three terminal structure
Excellent EMI suppression can be realised due to two terminal simple GNDs for 4 circuits
22 to 22,000pF line-ups can be used depending on noise frequency.
Suitable for high frequency noise suppression because of low residual inductance of three terminal structure
Excellent EMI suppression can be realised due to two terminal simple GNDs for 4 circuits
22 to 22,000pF line-ups can be used depending on noise frequency.
Applications
Personal computers and peripherals
Telephones, PPCs, communications equipment
Digital TVs, DVDs
Telephones, PPCs, communications equipment
Digital TVs, DVDs
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Specifications
Attribute | Value |
---|---|
Series | NFA31C |
Maximum Current Rating | 200mA |
Maximum Voltage Rating | 16 V dc |
Mounting Type | Surface Mount |
Termination Style | Solder Pad |
Dimensions | 3.2 x 1.6 x 0.8mm |
Depth | 1.6mm |
Height | 0.8mm |
Length | 3.2mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 167-5640
- Mfr. Part No.:
- NFA31CC223R1C4D
- Brand:
- Murata