RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Schneider Electric Harmony Beacon Clear LED, Flashing Light Effect 24 V ac/dc


Discontinued product
RS Stock No.:
814-6772
Mfr. Part No.:
XVEC5B7
Brand:
Schneider Electric
COO (Country of Origin):
CZ

Schneider XVEC Modular Signal Tower


The Schneider Harmony XVEC series is a visual and audible signalling tower used for indicating the various states of operation for a device or installation, such as: start, stop machine, no material, call technical staff, and fault signalling.
Simple to use and install these signal towers offer both economy and flexibility. For use in protected environments (indoors and outdoors) for average and large series: textile, packaging, shops, warehouses and building.


Modular design - simple and easy to fit
Ø 70 mm size
Medium distance signalling: 5 to 35 m
IP42 protection (IP54 with seals)
Up to 5 lens units (including optional sounder unit)
6 light colours available: green, red, orange, blue, clear and yellow
Permanent or flashing visual signalling (incandescent bulbs or LEDs with BA 15d base fitting)
Factory fitted Xenon flashing units for high visibility applications
Audible signalling: 1 buzzer (85 dB at 1 metre)


Light units can be added on top of one another and swapped around easily
Automatic electrical connection between light units
Choice of mounting options


Standards

IEC/EN 60947-1 and IEC/EN 60947-5-1.

Approvals

UL, CSA, CCC.

AttributeValue
RangeHarmony
SeriesXVE
Component TypeBeacon
Current TypeAC, DC
Light EffectFlashing
Lens ColourClear
Lamp IncludedYes
Bulb TypeLED
Supply Voltage24 V ac/dc
Height52mm
Base Diameter70mm
IP RatingIP40, IP42
Maximum Temperature+55°C
Minimum Temperature-25°C