Banner TL50 Series Red, Green LED Beacon, 2 Lights 240V ac Base

Subtotal (1 unit)*

Kr. 3 398,94

(exc. VAT)

Kr. 4 248,68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 398,94

*price indicative

RS Stock No.:
293-853
Mfr. Part No.:
TL50ZGRA
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

LED Beacon

Series

TL50

Number of Light Elements

2

Lens Colour

Red, Green

Bulb Type

LED

Mount Type

Base

Multifunction

Yes

Terminal Type

M12 Quick Disconnect

Current Type

DC, AC

Maximum Supply Voltage

240V ac

Height

220.3mm

Sound Level at 1m

92dB

Minimum Operating Temperature

-40°C

Base Diameter

50mm

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Standards/Approvals

IEC 60068-2-6, IEC 60068-2-27, cULus, CE, RoHS, NEMA

Connection Cable Length

2m

IP Rating

IP50

Housing Colour

Black

Maximum Sound Level

92dB

COO (Country of Origin):
MX
The Banner Universal AC Voltage Tower Light is designed to elevate your operational capability with its vibrant multicolour LED display. Built for versatility, this robust indicator integrates seamlessly into a variety of environments, offering clear and effective visual communication. Its compact design allows for simple installation, eliminating the need for external controllers, while the high-quality construction ensures durability and lasting performance.

Compact design eliminates the need for additional controllers simplifying installation

Audible alarm option provides an extra layer of alertness alongside visual indicators

Wide operating voltage range accommodates various power setups ensuring compatibility

Related links