AUER Signal halfDOME90 Series Red/Green/Amber Buzzer Signal Tower, 3 Lights, 230 V ac, 240 V ac, Base Mount
- RS Stock No.:
- 135-0691
- Mfr. Part No.:
- HD90-Q51
- Brand:
- AUER Signal
In stock for same day dispatch
Not available for next day delivery
Added
Price Each
Kr. 2 813,03
(exc. VAT)
Kr. 3 516,29
(inc. VAT)
Units | Per unit |
1 + | Kr. 2 813,03 |
- RS Stock No.:
- 135-0691
- Mfr. Part No.:
- HD90-Q51
- Brand:
- AUER Signal
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Auer halfDOME90 LED Signal Tower
Auer halfDOME90 professional range of signal towers. The halfDOME90 range features a wide 180° viewing angle in a compact housing.
Features and Benefits
Half dome design
For universal industrial, building and other applications
Wide variety of colour combinations and housing sizes
LED steady or flashing for each position selectable
Optimal signalling effect and visibility from each viewing angle (180°)
Optional piezo buzzer in upper housing area available (continuous and pulsing tone, 70-90 dB)
For universal industrial, building and other applications
Wide variety of colour combinations and housing sizes
LED steady or flashing for each position selectable
Optimal signalling effect and visibility from each viewing angle (180°)
Optional piezo buzzer in upper housing area available (continuous and pulsing tone, 70-90 dB)
Specifications
Attribute | Value |
---|---|
Series | halfDOME90 |
Number of Light Elements | 3 |
Lens Colour | Red/Green/Amber |
Bulb Type | LED |
Light Effect | Steady |
LED Colour | Amber, Green, Red |
Sounder Component | Buzzer |
Multifunction | Yes |
Mounting Style | Base Mount |
Height | 194mm |
Base Diameter | 90mm |
IP Rating | IP65 |
Supply Voltage | 230 V ac, 240 V ac |
Connection Type | Cable |
Minimum Decibel | 81dB |
Special Features | LED Steady Light, Lens Optics with Reflective Coating, Visual-Audible LED Signal Tower in Half Dome Design |
Maximum Temperature | +50°C |
Maximum Decibel | 90dB |
Current Consumption | 0.04A |
Housing Colour | Grey |
Minimum Temperature | -25°C |
- RS Stock No.:
- 135-0691
- Mfr. Part No.:
- HD90-Q51
- Brand:
- AUER Signal