Werma KombiSIGN 40 Series Clear Signal Tower No Sounder Component, 3 Lights 24V Wall, Base
- RS Stock No.:
- 218-1960
- Distrelec Article No.:
- 300-72-656
- Mfr. Part No.:
- 639.301.01
- Brand:
- Werma
Subtotal (1 unit)*
Kr. 1 529,07
(exc. VAT)
Kr. 1 911,34
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 529,07 |
*price indicative
- RS Stock No.:
- 218-1960
- Distrelec Article No.:
- 300-72-656
- Mfr. Part No.:
- 639.301.01
- Brand:
- Werma
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
| Brand | Werma | |
| Product Type | Signal Tower | |
| Series | KombiSIGN 40 | |
| Number of Light Elements | 3 | |
| Lens Colour | Clear | |
| Bulb Type | LED | |
| Light Effect | Steady, Blinking | |
| Mount Type | Wall, Base | |
| Sounder Type | No Sounder Component | |
| Multifunction | Yes | |
| Terminal Type | Push-in | |
| Maximum Supply Voltage | 24V | |
| Current Type | AC/DC | |
| Height | 214mm | |
| Minimum Operating Temperature | -30°C | |
| Base Diameter | 40mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| IP Rating | IP69K | |
| Housing Colour | Silver | |
| Current Consumption | 40mA | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Signal Tower | ||
Series KombiSIGN 40 | ||
Number of Light Elements 3 | ||
Lens Colour Clear | ||
Bulb Type LED | ||
Light Effect Steady, Blinking | ||
Mount Type Wall, Base | ||
Sounder Type No Sounder Component | ||
Multifunction Yes | ||
Terminal Type Push-in | ||
Maximum Supply Voltage 24V | ||
Current Type AC/DC | ||
Height 214mm | ||
Minimum Operating Temperature -30°C | ||
Base Diameter 40mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
IP Rating IP69K | ||
Housing Colour Silver | ||
Current Consumption 40mA | ||
- COO (Country of Origin):
- DE
WERMA Signal Tower, Multiple Light Effects, 40mm Diameter - KombiSIGN 40 Series - 639.301.01
Keep track of the status of your industrial processes with this signal tower from WERMA. It has red, green and yellow beacons for indicating hazards, safe machine operations or changing processes. The light elements offer both steady and flashing light effects for versatile signalling. To save you time and effort, the unit is supplied pre-assembled.
Features & Benefits
• IP69K rating means it's protected against dust and high-temperature, high-pressure water jets
• LED bulbs emit a bright light for visibility in most lighting conditions
• Low operating current of 40mA for energy efficiency
• Wide operating temperature range of -30°C to +60°C for use in demanding environments
Applications
• Logistics industry
• Automotive manufacturing
• Material handling
What's the service life of this signal tower?
This signal tower has a long optical service life of at least 50,000 hours for long-lasting use.
Related links
- Werma KombiSIGN 40 Series Yellow Green Signal Tower No Sounder Component Base
- Werma KombiSIGN 72 Series Yellow Green Signal Tower No Sounder Component Base
- Werma KombiSIGN 71 Series Green Yellow Signal Tower No Sounder Component Wall
- Patlite WE Series Clear Signal Tower No Sounder Component, 3 Lights 24V ac/dc Wall
- Werma KombiSIGN 72 Series Yellow Green Signal Tower No Sounder Component, 3 Lights 24V Base
- Werma KombiSIGN 72 Series Red Green Signal Tower No Sounder Component, 3 Lights 24V Base
- Werma KombiSIGN 72 Series Green Red Signal Tower No Sounder Component, 3 Lights 24V Base
- Werma KombiSIGN 40 Series Mounting Base 24V IP66, IP69K