Patlite NHV6 Series Multicolour Voice Annunciator Base Unit, 42.5 → 57 V
- RS Stock No.:
- 252-0090
- Mfr. Part No.:
- NHV6-0MN
- Brand:
- Patlite
Subtotal (1 unit)**
Kr. 11 281,21
(exc. VAT)
Kr. 14 101,51
(inc. VAT)
Available to back order for despatch 07.04.2025, delivery within 1 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Not available for next day delivery
Units | Per unit |
---|---|
1 + | Kr. 11 281,21 |
**price indicative
- RS Stock No.:
- 252-0090
- Mfr. Part No.:
- NHV6-0MN
- Brand:
- Patlite
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Patlite | |
Series | NHV6 | |
Lens Colour | Multicolour | |
Sounder Component | Voice Annunciator | |
Multifunction | Yes | |
Decibels at 1 Metre | 88dB | |
IP Rating | IP20 | |
Supply Voltage | 42.5 → 57 V | |
Special Features | Email Notification | |
Housing Colour | White | |
Maximum Decibel | 88dB | |
Maximum Temperature | 40°c | |
Minimum Temperature | 0°c | |
Select all | ||
---|---|---|
Brand Patlite | ||
Series NHV6 | ||
Lens Colour Multicolour | ||
Sounder Component Voice Annunciator | ||
Multifunction Yes | ||
Decibels at 1 Metre 88dB | ||
IP Rating IP20 | ||
Supply Voltage 42.5 → 57 V | ||
Special Features Email Notification | ||
Housing Colour White | ||
Maximum Decibel 88dB | ||
Maximum Temperature 40°c | ||
Minimum Temperature 0°c | ||
Related links
- Patlite NHV6 Series Multicolour Voice Annunciator Base Unit, 42.5 → 57 V
- Patlite NHV6 Series Multicolour Voice Annunciator Signal Tower 42.5 → 57 V
- Patlite NHV4 Series Multicolour Voice Annunciator Base Unit, 42.5 → 57 V
- Patlite NHV4 Series Multicolour Voice Annunciator Signal Tower 42.5 → 57 V
- Patlite BSV 24 Series Panel Mount Voice Annunciator 87dB at 1 m DC
- Patlite BSV Series Panel Mount 10.8 → 26.4 V dc IP54 15-Tone
- Patlite LR6 Series Base Unit for Use with LR6 USB Signal Tower DC, IP65
- Patlite LR Series Multicolour Buzzer Signal Tower 24 V dc, Direct Mount