- RS Stock No.:
- 305-9257
- Mfr. Part No.:
- JS 563
- Brand:
- Henkel
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 305-9257
- Mfr. Part No.:
- JS 563
- Brand:
- Henkel
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
JS 563 high temperature silicone adhesive
JS 563 is a single-component, non-drip silicone elastomer that is adherent and resistant to high temperatures.
It is generally used for bonding and sealing in maintenance applications, industrial ovens, heating devices, etc.
It is generally used for bonding and sealing in maintenance applications, industrial ovens, heating devices, etc.
Specifications
Attribute | Value |
---|---|
Colour | Red |
Application | Sealing |
Package Size | 310 ml |
Package Type | Tube |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +250°C |
Food Processing Safe | No |
Chemical Type | Silicone |
Physical Properties | High Temperature |
Trade Name | Loctite SI 5399 |
Product Form | Paste |
Operating Temperature Range | -60 → +250 °C |