- RS Stock No.:
- 739-6395
- Mfr. Part No.:
- MR3 400/18
- Brand:
- Block
Available to back order for despatch 28.05.2024
Added
Price Each
Kr. 1 359,20
(exc. VAT)
Kr. 1 699,00
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 1 359,20 |
10 - 24 | Kr. 1 223,21 |
25 - 49 | Kr. 1 100,89 |
50 - 99 | Kr. 990,90 |
100 + | Kr. 891,58 |
- RS Stock No.:
- 739-6395
- Mfr. Part No.:
- MR3 400/18
- Brand:
- Block
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
BLOCK 3 Phase Motor Reactors
Three-phase motor reactor
Attenuation of high frequency harmonics
Limitation of starting current and commutation effects
Attenuation of high frequency harmonics
Limitation of starting current and commutation effects
Specifications
Attribute | Value |
---|---|
Maximum Voltage Rating | 690 V ac |
Series | MR3 |
Maximum Current Rating | 18A |
Switching Frequency | 8kHz |
Dimensions | 120 x 140 x 140mm |
Depth | 140mm |
Height | 140mm |
Length | 120mm |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | -10°C |
- RS Stock No.:
- 739-6395
- Mfr. Part No.:
- MR3 400/18
- Brand:
- Block