VIPRO Fanless 15" Panel PC 1.3GHz Nano

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Fanless Panel PC

A touch panel LCD with industry leading passive thermal cooling in a single, streamlined chassis. It can be mounted in a wide variety of places, including on a wall, a panel, within a kiosk stand, or on the back of a vehicle seat.

Fanless and ultra low power consumption
Built-in VIA new generation 1.3GHz VIA Nano™ processor with L2 cache 1MB memory
6.5 inch (VIPRO VP7806) or 15 inch (VIPRO VP7815) TFT LCD panel with 5-wire resistive touch screen
Built-in 2M CMOS camera, speakers and microphone on the front
Integrated VIA Chrome9™ HC3, DX9 3D/2D graphics & video processor with MPEG-2/4 and WMV9 decoding acceleration
Supports two Gigabit Ethernets, four COM ports and four USB 2.0 ports
IP65 front panel compliant against water and dust

VIA Embedded System

Specifications
Attribute Value
Core Processor VIA Nano E
Processor Clock Speed 1.3GHz
Front-Side Bus Clock Speed 800MHz
Supported Memory 1x SODIMM DDR2
Installed Memory 2 GB
Maximum Supported Memory Capacity 1MB
Supported I/O Interfaces D-sub, 9 Pin (VGA)
Supported Network Interfaces Gigabit Ethernet
Supported Video Ports LVDS, VGA
Supported On-board Solid State Disk Type Type I Compact Flash, Type II Compact Flash
Supported Hard Drive Interface SATA
Dimensions 400 x 80.96 x 303mm
Height 303mm
Number of Memory Sockets 1x
Minimum Operating Temperature 0°C
Maximum Operating Temperature +45°C
Supported Memory Technology DDR2
Width 400mm
Memory Socket Type SODIMM
Length 80.96mm
Discontinued product
Related Products
COM Express™ Compact, (95 x 95mm), Type II ...
Description:
COM Express™ Compact, (95 x 95mm), Type II Connector Layout. Ultra low power. Mass storage with 2 serial ATA® drives. Extensive connectivity for computer module. Sound utilising several High Definition Audio (HDA) codecs. Security with an integrated ”Trusted Platform Module” ...
Ultra Low Power Atom processor based Nano-ITX Board ...
Description:
Ultra Low Power Atom processor based Nano-ITX Board with dual display, Gigabit Ethernet, Audio, USB and SDIO. Intel® Atom processor Z510 / Z530400/533MHz FSBAMI BIOSIntel® System Controller Hub US15W chipset200pin SO-DIMM supporting DDR2 533/400 up to 2GBWatchdog Timer Programmable via ...
Industrial-quality single-board computers fully populated with Intel processors, ...
Description:
Industrial-quality single-board computers fully populated with Intel processors, heatsink, and 4GB memory. These products may be purchased with either a full licence copy of Microsoft Windows Embedded Standard (-L manu part no) or a 120-day Evaluation Kit. Intel® processor with ...
Industrial-quality single-board computers fully populated with Intel Core™ ...
Description:
Industrial-quality single-board computers fully populated with Intel Core™ ix processor, heatsink and 1 or 4GB memory. These products may be purchased with either a full licence copy of Microsoft Windows Embedded Standard (-L manu part no) or a 120-day Evaluation ...