Mini-ITX iCore i5 GM57 4GB DDR3 VGA/LVDS

  • RS Stock No. 723-4758
  • Mfr. Part No. LV-67FX-i5-4GB
  • Brand Commell
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Intel® Core™ Mobile Mini-ITX Single-Board Computers

Industrial-quality single-board computers fully populated with Intel Core™ ix processor, heatsink and 1 or 4GB memory. These products may be purchased with either a full licence copy of Microsoft Windows Embedded Standard (-L manu part no) or a 120-day Evaluation Kit.

Intel® Core™ i7,Core™ i5 and Core™ i3, Celeron®, and Pentium® Mobile Processor in rPGA988A socket
2xDDR3 800/1066 MHz
Chipset: Mobile Intel® QM57 Express chipset
Integrated Intel HD graphics Controller (depends on CPU)
24-bit dual channel LVDS interface
Optional DVI interface (LV-67FXD)
2xIntel® 82574L Giga LAN
Support 6xSATA II up to 300MB/s with RAID 0,1,5,10
Intel® QM57 integrated with Realtek ALC888 High Definition Audio
RS232/422/485 Serial Ports, 10xUSB 2.0 ports, VGA, PS/2 keyboard, mouse ports
PCI-Express X16 slot, Mini-PCIe & Mini-PCI socket
Programmable 8-bit Digital I/O interface
Power supply: 24-pin ATX or +9 to 24Vdc

Specifications
Attribute Value
Core Processor Intel Core i5
Processor Clock Speed 800/1066MHz
Supported Memory 2x SODIMM DDR3
Installed Memory 4 GB
Supported I/O Interfaces Audio, CDIN, Ethernet, GPIO, IrDA, LAN x 2, LCD Inverter, LVDS, PS/2, RS232, RS422, RS485, SATA x 6, SMBUS, SPDIF, USB 2.0 x 10, VGA
Supported Network Interfaces Gigabit Ethernet
Supported Video Ports LVDS, VGA
Expansion Slots Mini PCI, Mini PCIe, PCIe x16
Supported Hard Drive Interface SATA
Length 170mm
Maximum Operating Temperature +60°C
Supported Memory Technology DDR3
Minimum Operating Temperature 0°C
Number of Memory Sockets 2x
Memory Socket Type SODIMM
Width 170mm
Discontinued product
Related Products
Integrated VIA Chrome9™ HC3 DX9 3D/2D graphics with ...
Description:
Integrated VIA Chrome9™ HC3 DX9 3D/2D graphics with MPEG-2/4 and WMV9 decoding acceleration. Supports one IDE and two SATASupports one Gigabit Ethernet. Supports one digital I/OSupports five USB 2.0 ports. Supports four COM ports (three as pin headers)Supports one 4-lane ...
Intel® Atom™ N270 Processor based Mini-ITX boards. ...
Description:
Intel® Atom™ N270 Processor based Mini-ITX boards.
Industrial-quality single-board computers fully populated with Intel Atom™ ...
Description:
Industrial-quality single-board computers fully populated with Intel Atom™ N270 processor, heatsink, and 2GB memory. These products may be purchased with either a full licence copy of Microsoft Windows Embedded Standard (-L manu part no) or a 120-day Evaluation Kit. Intel® ...
Industrial-quality single-board computers fully populated with VIA processor, ...
Description:
Industrial-quality single-board computers fully populated with VIA processor, heatsink and 1GB memory. These products may be purchased with either a full licence copy of Microsoft Windows Embedded Standard (-L manu part no) or a 120-day Evaluation Kit. Embedded VIA C3 ...