Mini-ITX iCore i5 GM57 4GB DDR3 Dual VGA

  • RS Stock No. 723-4770
  • Mfr. Part No. LV-67FXT-i5-4GB
  • Brand Commell
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Intel® Core™ Mobile Mini-ITX Single-Board Computers

Industrial-quality single-board computers fully populated with Intel Core™ ix processor, heatsink and 1 or 4GB memory. These products may be purchased with either a full licence copy of Microsoft Windows Embedded Standard (-L manu part no) or a 120-day Evaluation Kit.

Intel® Core™ i7,Core™ i5 and Core™ i3, Celeron®, and Pentium® Mobile Processor in rPGA988A socket
2xDDR3 800/1066 MHz
Chipset: Mobile Intel® QM57 Express chipset
Integrated Intel HD graphics Controller (depends on CPU)
24-bit dual channel LVDS interface
Optional DVI interface (LV-67FXD)
2xIntel® 82574L Giga LAN
Support 6xSATA II up to 300MB/s with RAID 0,1,5,10
Intel® QM57 integrated with Realtek ALC888 High Definition Audio
RS232/422/485 Serial Ports, 10xUSB 2.0 ports, VGA, PS/2 keyboard, mouse ports
PCI-Express X16 slot, Mini-PCIe & Mini-PCI socket
Programmable 8-bit Digital I/O interface
Power supply: 24-pin ATX or +9 to 24Vdc

Specifications
Attribute Value
Core Processor Intel Core i5
Processor Clock Speed 800/1066MHz
Supported Memory 2x SODIMM DDR3
Installed Memory 4 GB
Supported I/O Interfaces Audio, CDIN, Ethernet, GPIO, IrDA, LAN x 2, LCD Inverter, LVDS, PS/2, RS232, RS422, RS485, SATA x 6, SMBUS, SPDIF, USB 2.0 x 10, VGA x 2
Supported Network Interfaces Gigabit Ethernet
Supported Video Ports LVDS, VGA
Expansion Slots Mini PCI, Mini PCIe, PCIe x16
Supported Hard Drive Interface SATA
Length 170mm
Memory Socket Type SODIMM
Number of Memory Sockets 2x
Minimum Operating Temperature 0°C
Supported Memory Technology DDR3
Width 170mm
Maximum Operating Temperature +60°C
Discontinued product
Related Products
Onboard Intel® Atom™ N270 1.6GHz CPUIntel® 945GSE / ...
Description:
Onboard Intel® Atom™ N270 1.6GHz CPUIntel® 945GSE / ICH7-M Chipset. One 200-pin SODIMM socket supports up to 2GB DDR2 400 / 533MHz SDRAMDual View, TV-out, 2-ch 24-bit LVDS, or DVI with 2-ch 18-bit LVDS5.1-ch Audio2 Marvell 88E8053 Gigabit Ethernet. Compact ...
Intel Atom N270+ 945GSE+ ICH7MSupport 18-bit TTL/VGA/36-bit LVDS1/48-bit ...
Description:
Intel Atom N270+ 945GSE+ ICH7MSupport 18-bit TTL/VGA/36-bit LVDS1/48-bit LVDS2 (including Wide screen)Support Giga LAN/HD Audio. Supports up to 2x COM ports, 5x USB 2.0 ports, 2x SATA Interfaces. Supports Embedded Software API and Utility. Supports OS: Win XP embedded, Win ...
Integrated VIA Chrome9™ HC3 DX9 3D/2D graphics with ...
Description:
Integrated VIA Chrome9™ HC3 DX9 3D/2D graphics with MPEG-2/4 and WMV9 decoding acceleration. Supports one IDE and two SATASupports one Gigabit Ethernet. Supports one digital I/OSupports five USB 2.0 ports. Supports four COM ports (three as pin headers)Supports one 4-lane ...
Ultra Low Power Atom processor based Nano-ITX Board ...
Description:
Ultra Low Power Atom processor based Nano-ITX Board with dual display, Gigabit Ethernet, Audio, USB and SDIO. Intel® Atom processor Z510 / Z530400/533MHz FSBAMI BIOSIntel® System Controller Hub US15W chipset200pin SO-DIMM supporting DDR2 533/400 up to 2GBWatchdog Timer Programmable via ...