Mini-ITX Intel ATOM N270 945GSE 2GB DDR2

  • RS Stock No. 726-9694
  • Mfr. Part No. LV-67DX-N270-2GB-L
  • Brand BVM
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Intel® Atom™ N270 Fanless Mini-ITX Single-Board Computer

Industrial-quality single-board computers fully populated with Intel Atom™ N270 processor, heatsink, and 2GB memory. These products may be purchased with either a full licence copy of Microsoft Windows Embedded Standard (-L manu part no) or a 120-day Evaluation Kit.

Intel® Atom™ N270 1.6GHz processor @ 533MHz FSB
Chipset Intel® 945GSE & ICH7M
200-pin DDR2 with 2GB memory
On-board VGA, HDTV, 18-bit Dual Channel LVDS or DVI
2xIntel® Gigabit Ethernet, HD audio, 2xSATA
8xUSB 2.0, 6x COM, SPDIF, GPIO
PCI slot, PCI Express Mini card & Mini-PCI socket
Power Supply: 24-pin ATX

Specifications
Attribute Value
Core Processor Intel Atom N270
Processor Clock Speed 1.6GHz
Front-Side Bus Clock Speed 533MHz
Supported Memory 1x SODIMM DDR2
Installed Memory 2 GB
Supported I/O Interfaces D-sub, 15 Pin (VGA)
Supported Network Interfaces Gigabit Ethernet
Supported Video Ports LVDS, VGA
Expansion Slots Mini PCI, Mini PCIe, PCI
Supported On-board Solid State Disk Type Type II Compact Flash
Supported Hard Drive Interface IDE, SATA
Length 170mm
Memory Socket Type SODIMM
Width 170mm
Supported Memory Technology DDR2
Number of Memory Sockets 1x
Maximum Operating Temperature +60°C
Minimum Operating Temperature 0°C
Discontinued product
Related Products
A range of Intel Atom N270 based Fanless ...
Description:
A range of Intel Atom N270 based Fanless Panel PCs with touch screens in various screen sizes. Built-in 5-wire Resistive Touch ScreenVESA, Panel, Openframe mounting support. Aluminum front panel meet with IP65 Certification. Vibration & Shock Test (15G peak acceleration, ...
Onboard Intel® Atom™ N270 1.6GHz CPUIntel® 945GSE / ...
Description:
Onboard Intel® Atom™ N270 1.6GHz CPUIntel® 945GSE / ICH7-M Chipset. One 200-pin SODIMM socket supports up to 2GB DDR2 400 / 533MHz SDRAMDual View, TV-out, 2-ch 24-bit LVDS, or DVI with 2-ch 18-bit LVDS5.1-ch Audio2 Marvell 88E8053 Gigabit Ethernet. Compact ...
Industrial-quality single-board computers fully populated with Intel processor, ...
Description:
Industrial-quality single-board computers fully populated with Intel processor, heatsink, fan and 4GB memory. These products may be purchased with either a full licence copy of Microsoft Windows Embedded Standard (-L manu part no) or a 120-day Evaluation Kit. Intel® processor ...
Industrial-quality single-board computers fully populated with Intel Core™ ...
Description:
Industrial-quality single-board computers fully populated with Intel Core™ ix processor, heatsink and 1 or 4GB memory. These products may be purchased with either a full licence copy of Microsoft Windows Embedded Standard (-L manu part no) or a 120-day Evaluation ...