5.25" SBC intel Atom N270 2GB DDR2

  • RS Stock No. 726-9748
  • Mfr. Part No. LE-575X-N270-2GB-L
  • Brand BVM
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Intel® Atom™ N270 5.25in Single-Board Computer

Industrial-quality single-board computers fully populated with Intel Atom™ N270 processor, heatsink, and 2GB memory. These products may be purchased with either a full licence copy of Microsoft Windows Embedded Standard (-L manu part no) or a 120-day Evaluation Kit.

Intel® Atom™ N270 processor @ 533MHz FSB
Chipset Intel® 945GSE & ICH7M
200-pin DDR2 SO-DIMM with 2GB memory
On-board VGA, DVI, LVDS and HDTV
4x Intel® Gigabit LAN, IDE, SATA, USB2.0, COM
CompactFlash and Mini-PCI / PCI socket, audio
Power Supply: 20/24-pin ATX or +9 to +24Vdc

Specifications
Attribute Value
Core Processor Intel Atom N270
Processor Clock Speed 1.6GHz
Front-Side Bus Clock Speed 533MHz
Supported Memory 1x SODIMM DDR2
Installed Memory 2 GB
Supported I/O Interfaces Audio, CDIN, Ethernet, GPIO, HDTV, IrDA, LAN x 4, LCD Inverter, LVDS, Parallel, Power Jack, PS/2, RS232, RS232 x 4, RS422, RS485, SATA x 2, Serial, Slim FDD, SMBUS, SPDIF, USB 2.0 x 8, VGA
Supported Network Interfaces Gigabit Ethernet
Supported Video Ports LVDS, VGA
Expansion Slots Mini PCI x 2, PCI
Supported On-board Solid State Disk Type Type II Compact Flash
Supported Hard Drive Interface IDE, SATA
Width 146mm
Supported Memory Technology DDR2
Memory Socket Type SODIMM
Maximum Operating Temperature +60°C
Number of Memory Sockets 1x
Length 203mm
Minimum Operating Temperature 0°C
Discontinued product