5.25" SBC Core 2 Duo T9400 4GB DDR3

  • RS Stock No. 726-9795
  • Mfr. Part No. LS-573TXD-T9400-4GB-L
  • Brand BVM
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Intel® 5.25in Miniboard Single-Board Computers

Industrial-quality single-board computers fully populated with Intel processors, heatsink, and 4GB memory. These products may be purchased with either a full licence copy of Microsoft Windows Embedded Standard (-L manu part no) or a 120-day Evaluation Kit.

Intel® processor with socket-P, 667/800/1066MHz FSB
Chipset Intel® GM45 & ICH9M
2xDDR3 SO-DIMM 800/1066MHz with 4GB memory
On-board VGA, HDTV, 24-bit dual-channel LVDS
PCI slot, Mini-PCI and PCI Express Mini card socket, 8-bit GPIO
On-board 6xIntel® Gigabit LAN, HD Audio, 6xCOM, USB 2.0
Power Supply: 20-pin ATX or +9 to +24Vdc

Specifications
Attribute Value
Core Processor Intel Core 2 Duo T9400
Processor Clock Speed 2.53GHz
Front-Side Bus Clock Speed 1066MHz
Supported Memory 2x SODIMM DDR3
Installed Memory 4 GB
Supported I/O Interfaces Audio, CDIN, CRT, DC Connector, DVI, Ethernet, GPIO, HDTV, IrDA, LAN x 6, LCD Inverter, LVDS, Parallel, PS/2, RS232, RS232 x 5, RS422, RS485, SATA, SMBUS, USB x 8
Supported Network Interfaces Gigabit Ethernet
Supported Video Ports CRT, DVI, LVDS
Expansion Slots Mini PCIe
Supported Hard Drive Interface SATA
Width 146mm
Supported Memory Technology DDR3
Length 203mm
Number of Memory Sockets 2x
Memory Socket Type SODIMM
Maximum Operating Temperature +60°C
Minimum Operating Temperature 0°C
Discontinued product
Related Products
COM Express™ Compact, (95 x 95mm), Type II ...
Description:
COM Express™ Compact, (95 x 95mm), Type II Connector Layout. Ultra low power. Mass storage with 2 serial ATA® drives. Extensive connectivity for computer module. Sound utilising several High Definition Audio (HDA) codecs. Security with an integrated ”Trusted Platform Module” ...
Onboard Intel® Atom™ N270 1.6GHz CPUIntel® 945GSE / ...
Description:
Onboard Intel® Atom™ N270 1.6GHz CPUIntel® 945GSE / ICH7-M Chipset. One 200-pin SODIMM socket supports up to 2GB DDR2 400 / 533MHz SDRAMDual View, TV-out, 2-ch 24-bit LVDS, or DVI with 2-ch 18-bit LVDS5.1-ch Audio2 Marvell 88E8053 Gigabit Ethernet. Compact ...
Onboard VIA Eden V4 1GHz CPUVIA CX700M Chipset ...
Description:
Onboard VIA Eden V4 1GHz CPUVIA CX700M Chipset Supports MPEG-2 / 4 and WMV9 Video Acceleration. One 200-pin SODIMM up to 1GB DDR2 SDRAMDual View, 2-ch LVDS, DVI, TV-out, HDTV5.1-ch / 7.1-ch Audio, S/PDIF, Dual LANPCI-104, Compact Flash, 2 SATA, ...
Intel Atom N270+ 945GSE+ ICH7MSupport 18-bit TTL/VGA/36-bit LVDS1/48-bit ...
Description:
Intel Atom N270+ 945GSE+ ICH7MSupport 18-bit TTL/VGA/36-bit LVDS1/48-bit LVDS2 (including Wide screen)Support Giga LAN/HD Audio. Supports up to 2x COM ports, 5x USB 2.0 ports, 2x SATA Interfaces. Supports Embedded Software API and Utility. Supports OS: Win XP embedded, Win ...