Mobile PC,i3 CPU,HDD,3G,GPS,WiFi,Win7

  • RS Stock No. 751-0703
  • Mfr. Part No. OB200V-330M-HDD-W7
  • Brand BVM
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

OB200 series - Mobile System with 3G and GPS

The OB200 is a rugged one box PC system designed for in-vehicle installation. This compact machine integrates a 3G cellular modem, GPS and wireless capabilities (Wi-Fi and Bluetooth). Antenna connection via SMA connectors on the rear panel.
Available options include a choice of Core i3 or i5 CPUs and either a standard HDD or solid state SSD storage. One PCIe x16 expansion slot is available with a rear I/O plate.
The internal power supply operates from a nominal 12V vehicle power system and provides ignition control and protection. There is a cranking delay to hold off starting the computer until the engine is started and a programmable power down delay following ignition switch off. In addition the vehicle battery state is monitored and the computer will perform a controlled power down should the voltage drop too low. The unit is provided a plug-in power cable with free tails for connecting to a convenient power source within the vehicle.
When supplied with Windows 7 operating system a 3G connection software suite is installed enabling network selection APN login and network connection. The GPS module provides NMEA013 data on a serial port compatible with most mapping software. A demonstration version of Centrafuse is supplied ready to install.

Intel Core i3 or i5 microprocessor in the rPGA988A socket
Intel QM57 chipset
2 x DDR3 800/1066MHz RAM memory up to 8GB
Integrated Intel HD graphics Controller (depends on CPU)
Integrated Realtek ALC888 High Definition audio
Internal SATA hard drive or SSD option
Hardware monitoring through the Winbond legacy I/O controller
1 x RS-232 and 1 x RS-232/422/485 Serial port
10 x USB 2.0 ports (6 on back panel, 4 internal)
1 x PS/2 keyboard and mouse port
Variable speed fan cooling
Power, HDD indicators
Power, reset buttons
Dimensions: 65 x 410 x 210mm
Weight: 2.4Kg
HSUPA, HSDPA, UMTS, GPRS, GPS, 802.11b/g/N & Bluetooth
Antenna support: Wi-Fi and 3G passive, GPS passive or active +5V
Power requirements: +12Vdc @ 2A (nominal)
Input voltage: 6 to 30Vdc
Min input operating voltage: 5.7V
Max input operating voltage: 30V
Min power-up voltage: 8V
Deep discharge shut down voltage: 10.6V
Optional external mains power supply
Various mounting options available, contact BVM for more information
Microsoft Windows 7 installed (optional)
UCC 3G connection software and Centrafuse Vehicle Desktop (30 day trial) when supplied with Windows 7

Specifications
Attribute Value
Core Processor Intel Core i3 330M
Processor Clock Speed 2.13GHz
Supported Memory 2x DDR2
Installed Memory 8 GB
Supported I/O Interfaces Audio, Ethernet, LCD Inverter, PS/2, RS232, RS422, RS485, SMBUS, USB 2.0 x 10, Wireless
Supported Video Ports VGA
Dimensions 410 x 210 x 65mm
Height 65mm
Length 210mm
Width 410mm
Number of Memory Sockets 2x
Supported Memory Technology DDR2
Discontinued product
Related Products
The Digi Connect® Wi-ME is a fully customizable ...
Description:
The Digi Connect® Wi-ME is a fully customizable and secure 802.11b Wi. Fi embedded module. Digi Integration Kits provide everything needed for evaluation, rapid prototyping and integration of Digi Connect® embedded modules using the feature-rich and field-proven Digi plug-and-play firmware. ...
The BL4S110 is an industrial-quality SBC based on ...
Description:
The BL4S110 is an industrial-quality SBC based on the Rabbit 4000 microcontroller designed specifically for embedded control, communications and Ethernet connectivity. The Dynamic C programming environment reduces development time and a full TCP/IP stack with source code is provided royalty-free. ...
Onboard VIA Eden V4 1GHz CPUVIA CX700M Chipset ...
Description:
Onboard VIA Eden V4 1GHz CPUVIA CX700M Chipset Supports MPEG-2 / 4 and WMV9 Video Acceleration. One 200-pin SODIMM up to 1GB DDR2 SDRAMDual View, 2-ch LVDS, DVI, TV-out, HDTV5.1-ch / 7.1-ch Audio, S/PDIF, Dual LANPCI-104, Compact Flash, 2 SATA, ...
ATX Form Factor. Accepts Avalue's & 3rd Party's ...
Description:
ATX Form Factor. Accepts Avalue's & 3rd Party's ETX CPU ModuleVGA / LVDS / Audio / TV-out Interface. Compact Flash, DOC3 PCI, 2 ISA, PCI/ISA2 COM, 4 USB.