3M Clear Double Sided Foam Tape 1.22m x 329m

  • RS Stock No. 842-1449
  • Mfr. Part No. 9500PC
  • Brand 3M
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Double Coated Tapes

These double coated tapes feature a thin polyester film for dimensional stability and improved handling with ease of die-cutting and laminating.

Specifications
Attribute Value
Backing Material Acrylic Foam
Width 1.22m
Length 329m
Thickness 0.14mm
Colour Clear
Adhesive Material Acrylic
Adhesion Strength 36 (HDPE) N/100 mm, 44 (Polypropylene) N/100 mm, 65 (Polycarbonate) N/100 mm, 77 (Polyester) N/100 mm, 81 (ABS) N/100 mm, 153 (Stainless Steel) N/100 mm
Discontinued product
Related Products
The 3M™ VHB™ Tape 4910 uses a 1 ...
Description:
The 3M™ VHB™ Tape 4910 uses a 1 mm clear multi-purpose acrylic adhesive providing a transparent double-sided tape. This extraordinary tape adheres to broad ranges of surfaces, including metals, plastics and wood. This 3M quality tape provides shear strength, surface ...
The 3M™ VHB™ Tape 5962 uses a 1.6 ...
Description:
The 3M™ VHB™ Tape 5962 uses a 1.6 mm black modified acrylic adhesive providing a strong doubled sided foam tape. This extraordinary tape adheres to broad ranges of surfaces, including metals, plastics and wood. This 3M quality tape provides shear ...
The 3M™ VHB™ Tape 4905 uses a 0.5 ...
Description:
The 3M™ VHB™ Tape 4905 uses a 0.5 mm clear multi-purpose acrylic adhesive providing a transparent double-sided tape. This extraordinary tape adheres to broad ranges of surfaces, including metals, plastics and wood. This 3M quality tape provides shear strength, surface ...
The 3M™ VHB™ Tape GPH-060GF is a 0.6 ...
Description:
The 3M™ VHB™ Tape GPH-060GF is a 0.6 mm grey multi+AC3:AC20-purpose acrylic adhesive providing a conformable foam core tape. This extraordinary tape adheres to broad ranges of surfaces, including metals, plastics and wood to high temperatures. This 3M quality tape ...