Surface Mount Slide Switch DP3T 200 (Non-Switching) mA, 200 (Switching) mA Slide

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Wide variety (circuit composition, Operation Direction, terminal shape: J-hook, Gull Wing, Through hole pins)
Standardization of the silver contacts as well as gold contacts
Stroke is 2 mm
Using heat-resistant resin to support reflow soldering mounting
Adopted Twin-contacts mechanism

Specifications
Attribute Value
Contact Configuration DP3T
Mounting Type Surface Mount
Contact Current Rating 200 (Non-Switching) mA, 200 (Switching) mA
Actuator Type Slide
Length 12mm
Width 3.5mm
Depth 5.5mm
Dimensions 12 x 3.5 x 5.5mm
Contact Resistance 52 (Silver)mΩ
Minimum Operating Temperature -40°C
Actuator Material Polyamide
Contact Material Copper Alloy
Maximum Operating Temperature +85°C
Voltage Rating 50V dc
Operating Temperature Range -40 → +85°C
In stock for delivery within 2 working days
Price Each (In a Bag of 100)
kr 18,682
(exc. VAT)
kr 23,352
(inc. VAT)
Units
Per unit
Per Bag*
100 - 900
kr 18,682
kr 1 868,20
1000 - 1400
kr 17,374
kr 1 737,40
1500 +
kr 16,441
kr 1 644,10
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
Alps SSSS series of slide switches are an ...
Description:
Alps SSSS series of slide switches are an excellent choice for compact & high density portable devices. The SSSS series can be simply mounted via a snap-in method, making installation quick and keeping maintainence downtime at a low. Features and ...
Alps SSSS series of slide switches are an ...
Description:
Alps SSSS series of slide switches are an excellent choice for compact & high density portable devices. The SSSS series can be simply mounted via a snap-in method, making installation quick and keeping maintainence downtime at a low. Features and ...
The C&K slide switch is a PCB mount ...
Description:
The C&K slide switch is a PCB mount double pole ON-ON-ON (DP3T) switch. It is a mechanical slider used to control current flow in a circuit. This is a latching switch with 300mA current rating and 13mm length. • 5.5mm ...
Wide variety (circuit composition, Operation Direction, terminal shape: ...
Description:
Wide variety (circuit composition, Operation Direction, terminal shape: J-hook, Gull Wing, Through hole pins)Standardization of the silver contacts as well as gold contacts. Stroke is 2 mm. Using heat-resistant resin to support reflow soldering mounting. Adopted Twin-contacts mechanism.