- RS Stock No.:
- 728-7030
- Mfr. Part No.:
- S90214.0
- Brand:
- Dormer
- RS Stock No.:
- 728-7030
- Mfr. Part No.:
- S90214.0
- Brand:
- Dormer
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BR
Product Details
MC-X Solid Carbide 2 Flute Slot Drill (S902)
Solid Carbide standard length slot drill for general machining applications.
Micrograin carbide for high wear resistance and long tool life
30° helix angle for smooth cutting action
Reinforced end teeth for reduced chipping
For semi-finishing & finishing operations
30° helix angle for smooth cutting action
Reinforced end teeth for reduced chipping
For semi-finishing & finishing operations
Standards
DIN 6535 HA
Specifications
Attribute | Value |
---|---|
Shank Type | Plain |
Cut Length | 30mm |
Cutter Diameter | 14mm |
Number of Flutes | 2 |
Material | Micrograin Carbide |
Overall Length | 83 mm |
Shank Diameter | 14 mm |
Diameter Tolerance | h10 |