- RS Stock No.:
- 397-418
- Mfr. Part No.:
- 3NE3232-0B
- Brand:
- Siemens
1 In stock for same day dispatch
Not available for next day delivery
Added
Price 1 Pack of 3
Kr. 5 210,81
(exc. VAT)
Kr. 6 513,51
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | Kr. 5 210,81 | Kr. 1 736,937 |
5 - 24 | Kr. 5 066,07 | Kr. 1 688,69 |
25 - 49 | Kr. 4 929,15 | Kr. 1 643,05 |
50 - 99 | Kr. 4 799,43 | Kr. 1 599,81 |
100 + | Kr. 4 676,37 | Kr. 1 558,79 |
*price indicative |
- RS Stock No.:
- 397-418
- Mfr. Part No.:
- 3NE3232-0B
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GR
Product Details
SITOR Fuses, 3NE3 Series, Size 1, Type aR
Semiconductor protection fuses
Operating class aR (partial-range semiconductor protection)
With slotted blade contacts for M10 screw fixing, or for installation in NH fuse bases or load-break switches
SITOR NH fuse links are designed for the overload and short circuit protection of cables, wires and power rails as well as for semiconductor protection
Operating class aR (partial-range semiconductor protection)
With slotted blade contacts for M10 screw fixing, or for installation in NH fuse bases or load-break switches
SITOR NH fuse links are designed for the overload and short circuit protection of cables, wires and power rails as well as for semiconductor protection
Standards
IEC 60269-2
Standards
IEC 60269-2
Specifications
Attribute | Value |
---|---|
Current Rating | 400A |
Fuse Size | C00 |
Voltage Rating | 1kV |
Fuse Standard | IEC 60269-4-1 |
Fixing Centres | 110mm |
Application Category | aR |
Tag Width | 12.5mm |
High Rupture Capacity | Yes |
Overall Length | 135mm |
Tag Type | Slotted |
Body Length | 73mm |
Tag Orientation | Centred |
Body Width | 52mm |
Body Height | 63.5mm |