Weather Proof SpeechPOD PIR Voice Warn

  • RS Stock No. 169-4642
  • Mfr. Part No. CSA-PODW24
  • Brand Hoyles
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

The SpeechPODW24 SD Evolution is a weatherproof Speech and PIR Voice warning, this system is specifically designed to be installed outdoors and carries a IP54 rating. Once an employee / visitor have been detected it will provide any type of voice messages be it to warn of risks or hazards such as slips, trips and falls, infection control procedures, hygiene requirements, security monitoring etc... Fully programmable with a simple hand held remote CSA-IR2.

Powered by 8-28Vdc or by 4 x AA batteries (not supplied)
Plays pre-programmed voice files
Housed in a IP54 weatherproof box
Up to 100 messages can be programmed
Selectable time delays between messages
Hi-Resolution voice playback
Cleaners Mode preset message feature
Dimensions 198L x 152.5W x 76.2H mm
Weight 0.73kg

Discontinued product
Related Products
Firehawk FH Midi series battery operated smoke alarms ...
Description:
Firehawk FH Midi series battery operated smoke alarms are compact optical smoke alarms giving you a choice of power sources. A high performing alarm with a stylish design containing TSE technology, bespoke software and up-to-date technology. Thermal stability enhancement TSE ...
Firehawk FHB10 series battery operated smoke alarms are ...
Description:
Firehawk FHB10 series battery operated smoke alarms are optical smoke alarms. The high performing alarm is used and recommended by UK Fire and Rescue Services. The alarms have TSE technology, bespoke software and an X-Profile photoelectric chamber. Thermal stability enhancement ...
Firehawk FHB10W series battery operated Optical smoke alarms ...
Description:
Firehawk FHB10W series battery operated Optical smoke alarms have a 10-year life complete with TSE Thermal Stability Enhancement including Wireless Interlink. The high performing wireless interlink alarm is used and recommended by the UK Fire and Rescue Services. The alarm ...
Ionisation sensing technology.230V mains powered.Battery back-up:MRL – 10 ...
Description:
Ionisation sensing technology.230V mains powered.Battery back-up:MRL – 10 year sealed for life rechargeable lithium battery.Hardwire interconnect with up to 12 units of a similar type.Compatible with wireless interlink base.Supplied with PUSH-FIT mounting base.Central test and silence button.