Facom Height Safe 19 mm Socket Wrench, Bi-Hex x Hex Drive With Tube Handle

  • RS Stock No. 146-8750
  • Mfr. Part No. 76.19SLS
  • Brand Facom
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FR
Product Details

Tool fitted with a FACOM SLS attachment solution, preventing any risk of accidental falls
The turning crimped cable solution, chosen and tested by FACOM, preserves the ergonomics of use of the tool
Open-socket wrenches for powerful (un)tightening
12-point short head for 30° increment and 6-point long-reach head
Short head open socket for passing threaded rods
Metric dimensions: 8 to 32 mm
Satin chrome finish

Specifications
Attribute Value
Drive Size 19 mm
Handle Type Tube
Drive Shape Bi-Hex x Hex
Overall Length 204 mm
Model 76.SLS
Material Chrome Vanadium Steel
Height Safe Yes
Finish Satin Chrome
Discontinued product
Related Products
The RS Pro Flex Head Socket Spanners is ...
Description:
The RS Pro Flex Head Socket Spanners is a perfect tool for professionals or enthusiast. It is manufactured with a high quality in mind and made of hardened and tempered chrome-vanadium steel. High-quality build allows safe operation, even at high ...
Introducing the Facom 6 / 12 point pipe ...
Description:
Introducing the Facom 6 / 12 point pipe wrenches with opening, a set of professional and durable pipe wrenches with patented OGV 6-point profile on straight end and 12-point profile on angled end, providing increased torque, longer tool life and ...
• Dustproof and maintenance free socket wrench• Combination ...
Description:
• Dustproof and maintenance free socket wrench• Combination of both 6 point long head and short head opening• Ergonomic grip for comfort to be maintained• Angled socket, designed for powerful unlocking with minimal effort• Made with highly durable Chrome Vanadium ...
Introducing RS PRO’s extendable ratchet socket wrench. This ...
Description:
Introducing RS PRO’s extendable ratchet socket wrench. This high quality, reversible and lightweight ratchet has a compact head for access into tight and enclosed areas, as well as an extendable arm for fasteners that are further away and require an ...