- RS Stock No.:
- 737-0545
- Mfr. Part No.:
- 03410034
- Brand:
- STAHLWILLE
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 737-0545
- Mfr. Part No.:
- 03410034
- Brand:
- STAHLWILLE
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
1/2in Bi-Hexagon Sockets
Bi hexagon sockets constructed from HPQ high performance Steel with a Chrome Plated finish. Sockets are equipped with AS Drive profile enabling high transmission of force to nuts and bolts without damaging the heads.
Standards
Metric: DIN 3124; ISO 2725-1; E DIN EN 3709; ASME B 107.5M
Imperial: ASME B 107.1; Fed. Spec. GGG-W-641; SAE AS 954-E
Imperial: ASME B 107.1; Fed. Spec. GGG-W-641; SAE AS 954-E
Specifications
Attribute | Value |
---|---|
Socket Size | 9/16in |
Drive Size | 1/2 in |
Socket Type | Bi-Hexagon |
Finish | Chrome |
Overall Length | 38 mm |
Material | Steel |
Drive Type | Square |