ABB 3 Phase Soft Starter - 570 A Current Rating, PST Series, 400 kW Power Rating, 208 → 600 V Supply Voltage
- RS Stock No.:
- 821-9347
- Mfr. Part No.:
- PSTB570-600-70
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 821-9347
- Mfr. Part No.:
- PSTB570-600-70
- Brand:
- ABB
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- SE
Product Details
PST Soft Starter
The professional ABB PST range is a microprocessor based soft starter designed with the latest technology for soft start and soft stop of motors. The PST Soft starter has several advanced motor protection features as standard. The external four button keypad and the logic structure of the menu make the installation, commissioning and operation easy. The larger sized models include a built in bypass contactor. It can be selected according to the rated motor power in normal duty applications like pumps, compressors, elevators, escalators, short conveyor belts and bow thrusters.
Specifications
Attribute | Value |
---|---|
Power Rating | 400 kW |
Voltage Rating | 600 V ac |
Phase | 3 |
Current Rating | 570 A |
IP Rating | IP00, IP66 |
Overall Length | 436mm |
Overall Width | 515mm |
Overall Depth | 381mm |
Series | PST |