CIF Other Software

  • RS Stock No. 539-3880
  • Mfr. Part No. F42302
  • Brand CIF
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FR
Product Details

SMTix® Reflow Oven Control Software®

This SMTix software®allows users to control the FT05 reflow oven. It features two working modes: "Test" mode, to adjust the reflow profile and "Production" mode to control the oven. The SMTix software is easy to use and® a valuable tool.
SMTix is connected to the oven using a simple RS232 connection, ®and automatically detects all probes connected to the oven.
In "Test" mode: the software can set oven parameters to test profiles on the board, display the curve plotting, validate tests and store them in one of 10 memories on the oven or on your PC. Offers a test printout function, with an option for adding comments.
In "Production" mode, the oven is controlled using stored validated tests. Oven probe and curve plotting are displayed. This SMTix software®also detects problems: broken bulbs, dirty oven etc.
SMTix software key features®:
Ease of use.
Work in "Test" or "Production" mode.
Test printout with an option for adding comments.
Controls the oven using stored validated tests.
Various probes displayed: 1 inside the oven and 3 outside.
Problem detection: broken bulbs, dirty oven etc.
Ships within 10 days.

PCB Assembly Equipment

Specifications
Attribute Value
Type of Software Other
Discontinued product
Related Products
The SPC5-UDESTK is a USB/JTAG interface to enable ...
Description:
The SPC5-UDESTK is a USB/JTAG interface to enable the debugging and programming of the 32-bit SPC56 and SPC57 microcontrollers for automotive applications. It offers a collection of tools; including source file management, project building and a powerful HLL debugger. It ...
Standard Flowcode Licences. This licence is designed for ...
Description:
Standard Flowcode Licences. This licence is designed for you to learn programming principles for applications at home. It does not include commercial rights and offers limited features. Commercial rights and a fully featured tool can be found in the Professional ...
The MPLAB® XC8 C Compiler is a full-featured, ...
Description:
The MPLAB® XC8 C Compiler is a full-featured, highly-optimized ANSI C compiler for all 8-bit PIC Microcontroller families. This compiler integrates into Microchip’s MPLAB X IDE, is compatible with all Microchip debuggers and emulators, and runs on Windows®, Linux® and ...
The MPLAB® XC32 C/C++ Compiler is a full-featured, ...
Description:
The MPLAB® XC32 C/C++ Compiler is a full-featured, highly-optimized ANSI C compiler for all 32-bit PIC Microcontroller families. This compiler integrates into Microchip’s MPLAB X IDE, is compatible with all Microchip debuggers and emulators, and runs on Windows®, Linux ® ...