Male Cable Mount Solar Panel Connector Plug, Cable CSA2.5mm², Rated At 15A, 1 kV PV-CF-P 2.5(+)

Technical Reference
Legislation and Compliance
Non Compliant
COO (Country of Origin): DE
Product Details

SUNCLIX Solar Connectors

These SUNCLIX connectors from Phoenix Contact have been designed specifically for using with photovoltaics (PV) systems, the most popular form of solar energy. These systems convert sunlight directly into electricity.
The SUNCLIX connectors are supplied pre-assembled, and allow you to create both durable and reliable connections and can be fitted without specialist tools in seconds. They are ideal for fitting on the job, saving you both time and money.

Features and Benefits

• Connector is pre-assembled – no extra parts are needed
• Secure interlocking using a spring click connection
• Wide temperature range up to 85°C
• Fitted quickly without any specialist tools such as crimping tool
• Easy to unlock with a standard screwdriver
• Ideal for easy cabling
• High degree of flexibility
• Resistant to UV and varying temperatures
• Available in various cable sections

Standards

DIN EN 50521

Specifications
Attribute Value
Type Connector
Gender Male
Cable CSA 2.5mm²
Mounting Type Cable Mount
Termination Method Pre-Wired
Keying Plus
IP Rating IP67
Current Rating 15A
Voltage Rating 1 kV
Plug/Socket Plug
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Series PV-CF-P 2.5(+)
Discontinued product
Related Products
Miniature plugs suitable for powering portable radios, calculators ...
Description:
Miniature plugs suitable for powering portable radios, calculators plus test and measurement instruments from a fixed, low-voltage d.c. source. Chassis mounting sockets for the 2.1mm plugs and adaptor leads terminated with 2.1mm and 2.5mm plugs and sockets are also available. ...
From RS PRO, this lockable DC barrel-type power ...
Description:
From RS PRO, this lockable DC barrel-type power jack is a high-quality power connector solution.The rewireable DC connector plug is has a sturdy ABS body and a nickel-plated brass contact for a dependable connection. The connector plug also features a ...
Nice appearance,hand-held ergonomic design,easy plug. Reliability of ... ...
Description:
Nice appearance,hand-held ergonomic design,easy plug. Reliability of ... resistance,impact resistance and high oil. Excellent protection performance,protection grade IP55(working condition)Applications:Charging pile to electric vehicle electrical connection.
Nice shape, hand-held ergonomic design, easy to use. ...
Description:
Nice shape, hand-held ergonomic design, easy to use. Safety design to prevent users from personal injury. Reliability of materials, antiflaming, environmental protection, abrasion resistance, impact resistance, oil resistance and Anti-UVApplications:Charging pile to electric vehicle electrical connection.