RS PRO 1.4 mm Straight Conical Soldering Iron Tip for use with RS PRO Soldering Station (7998941)
- RS Stock No.:
- 202-4498
- Brand:
- RS PRO
Subtotal (1 unit)*
Kr. 81,41
(exc. VAT)
Kr. 101,76
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 38 unit(s) ready to ship
- Plus 30 unit(s) shipping from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 81,41 |
*price indicative
- RS Stock No.:
- 202-4498
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Tip Shape | Straight Conical | |
| Product Type | Soldering Iron Tip | |
| For Use With | RS PRO Soldering Station (7998941) | |
| Tip Series | DS | |
| Tip Angle | 0° | |
| Tip Width | 1.4 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Tip Shape Straight Conical | ||
Product Type Soldering Iron Tip | ||
For Use With RS PRO Soldering Station (7998941) | ||
Tip Series DS | ||
Tip Angle 0° | ||
Tip Width 1.4 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Replacement Soldering Tip, Straight Conical 1.4mm, for use with RS PRO Soldering Station
This range of replacement soldering tips from our trusted and reliable own brand RS PRO are designed to be used with the RS PRO 90W soldering station (7998941). These robust and high quality replacement soldering tips are available in a wide range of sizes and styles to accommodate a variety of soldering applications. The tips feature a smaller soldering iron tip size and split design, offering a cost effective soldering solution.
Features and Benefits
Applications
This range of replacement soldering tips are a cost effective soldering solution and are ideal for use with intricate soldering applications. Soldering tips allow the transfer of heat from a soldering iron to solder, causing it to melt and bond with components. Soldering tips and irons are used in a wide range of applications including:
What soldering Iron is this compatible with?
RS PRO 90W soldering station (RS Stock No. 7998941)
Why RS PRO?
RS PRO is our own brand range and brings you a wide variety of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 1 mm Straight Conical Soldering Iron Tip for use with RS PRO Soldering Station (7998941)
- RS PRO 0.25 mm Straight Conical Soldering Iron Tip for use with RS PRO Soldering Station (7998941)
- RS PRO 0.5 mm Straight Conical Soldering Iron Tip for use with RS PRO Soldering Station (7998941)
- RS PRO 4.6 mm Straight Chisel Soldering Iron Tip for use with RS PRO Soldering Station (7998941)
- RS PRO 2 mm Straight Knife Soldering Iron Tip for use with RS PRO Soldering Station (7998941)
- RS PRO 3.1 mm Straight Knife Soldering Iron Tip for use with RS PRO Soldering Station (7998941)
- RS PRO 0.8 mm Straight Chisel Soldering Iron Tip for use with RS PRO Soldering Station (7998941)
- RS PRO 2.4 mm Straight Hoof Soldering Iron Tip for use with RS PRO Soldering Station (7998941)