WT 1010 PROMO W. CUTTER 522N 230V F/G

  • RS Stock No. 192-4524
  • Mfr. Part No. T0053436390
  • Brand Weller
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

WT1010 Bundle Features & Benefits

Power unit WT 1, 1 channel with soldering iron WTP 90 and safety rest WSR 200
High performance and functionality - many connectable tools
Reduced footprint thanks to stackability
Power Response heating technology with improved sensor position
Automatic standby of tools thanks to integrated acceleration sensor in the tools
2-in-1 WSR Safety Rest, flips between sponge and brass wool

522N Side Cutter - Oval Head

It is robust and size for size offers the highest cutting capacity. This is the most widely used head shape.
Fits for all cutting applications where easy access is given
Cutting edges hardened to Rockwell 63-65 HRc

1-Channel Soldering Station digital 95 W, incl. Erem Premium side cutter

OFF time, Prozess window, Lock function, Offset
WTP 90: The soldering iron (90 W) for universal use with power response tips. Tip family XNT & THM (high mass tips)
Time-limited Promotion Kit including WT1010 1 channel soldering station, hybrid soldering iron WTP 90, WSR safety rest and Erem precision side cutter 522N

Specifications
Attribute Value
Model Number WT1010
Tasks Supported Soldering
Wattage 95W
Output Power 95W
Maximum Operating Temperature 450°C
Number of Outputs 1
Display Type LCD
ESD Safe Yes
92 In stock for delivery within 1 working days
Price Each
kr 4 347,43
(exc. VAT)
kr 5 434,29
(inc. VAT)
Units
Per unit
1 +
kr 4 347,43
Related Products
Introducing the RS PRO dual channel smart soldering ...
Description:
Introducing the RS PRO dual channel smart soldering station. A technically brilliant soldering product rarely seen at this price point. Designed for DIY and professional applications, capable of long sustained usage without fatigue. The ideal equipment for all your soldering ...
Hot Air Station 900 W, incl. Erem Premium ...
Description:
Hot Air Station 900 W, incl. Erem Premium side cutter and tweezer. 900 W Hot air station for simple repair and heating tasks. Modern and intuitive operational concept thanks to clear menu structure. Electronical controlled temperature. Up to 5 pre-sets ...
The Weller WS 81 is an electronically controlled, ...
Description:
The Weller WS 81 is an electronically controlled, 80W soldering station set featuring a power unit, soldering iron and stand.Versions Available:307-9188 - UK Plug431-0367 - EURO Plug. What’s included?1 x PU 81 power unit1 x WSP 80 soldering iron1 x ...
A microprocessor controlled 160 W soldering station with ...
Description:
A microprocessor controlled 160 W soldering station with a miniature precision WMRP micro pencil and WD1M power unit designed for applications needing a combination of high thermal energy and precision. Large LCD display. Three fixed operating temperatures assigned with temperature ...