- RS Stock No.:
- 214-6737
- Mfr. Part No.:
- D4SL-N4GFA-D
- Brand:
- Omron
8 In stock for same day dispatch
Added
Price Each
Kr. 1 992,00
(exc. VAT)
Kr. 2 490,00
(inc. VAT)
Units | Per unit |
1 + | Kr. 1 992,00 |
- RS Stock No.:
- 214-6737
- Mfr. Part No.:
- D4SL-N4GFA-D
- Brand:
- Omron
Technical Reference
Legislation and Compliance
Product Details
The Omron D4SL-N series is a small class 6-contact guard lock safety door switch. It has 3NC + 1NC/1NO contact configuration and M20 conduit size. The head material is made from resin and has mechanical lock. The orange colour LED indicator is also available with this switch.
Wiring time is reduced with two types of wiring methods capable of one-touch attachment and removal
Key holding force of 1,300 N
IP67 degree of protection
Ambient operating temperature −10 to 55°C
Rated frequency 50/60 Hz
Protection against electric
Key holding force of 1,300 N
IP67 degree of protection
Ambient operating temperature −10 to 55°C
Rated frequency 50/60 Hz
Protection against electric
Specifications
Attribute | Value |
---|---|
Power to Lock / Unlock | Power to Unlock |
Supply Voltage | 24V dc |
Series | D4SL |
Normal State Configuration | 3NC + 1NC/1NO |