- RS Stock No.:
- 407-1725
- Mfr. Part No.:
- D118V03-Z610A.BPx3.4.24/DC
- Brand:
- EMERSON – ASCO
- RS Stock No.:
- 407-1725
- Mfr. Part No.:
- D118V03-Z610A.BPx3.4.24/DC
- Brand:
- EMERSON – ASCO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Solenoid valves with separator lever
Direct-action solenoid valves with all parts in contact with fluid kept totally separate from the control section.
Can be disassembled for inspection.
Solenoid valves are particularly suited for use in the chemical, pharmaceutical, medical and food processing industries and, more generally, in controlling fluids that must not be contaminated and/or aggressive.
Moulded PEI body and FPM valve.
DIN 43650-Form B Standard solenoid valve connector for DIN 46340 (3-contact) quick connection.
Grooved end ext. Ø = 8 mm.
Can be disassembled for inspection.
Solenoid valves are particularly suited for use in the chemical, pharmaceutical, medical and food processing industries and, more generally, in controlling fluids that must not be contaminated and/or aggressive.
Moulded PEI body and FPM valve.
DIN 43650-Form B Standard solenoid valve connector for DIN 46340 (3-contact) quick connection.
Grooved end ext. Ø = 8 mm.
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Number of Ports | 2 |
Operation | Direct |
Default Valve Position | NC |
Suitable Applications | Gas, Liquid |
Type | 2/2 |
Orifice Diameter | 2.7mm |
Series | D118 |
Body Material | PEI |
Maximum Working Pressure | 5 bar |
Operating Temperature Range | -10 → +60 °C |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
Flow Factor Kv | 0.23m³/h |
Maximum Closing Time | 25ms |
Maximum Opening Time | 25ms |