- RS Stock No.:
- 821-1564
- Mfr. Part No.:
- 241807
- Brand:
- Burkert
9 In stock for same day dispatch
Added
Price Each
Kr. 1 914,00
(exc. VAT)
Kr. 2 392,50
(inc. VAT)
Units | Per unit |
1 + | Kr. 1 914,00 |
- RS Stock No.:
- 821-1564
- Mfr. Part No.:
- 241807
- Brand:
- Burkert
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
2/2 and 3/2 Rocker Solenoid Valves- 6628
Direct acting medium separated 2/2 and 3/2 rocker solenoid valves from Burkert fluid control systems. Used for the control of aggressive fluids and gases in analytical medical applications, the food industry, and the chemical industry for dosing, filling & mixing applications.
Compact 22mm design
5W power consumption
200 micro litre internal volume
IP54
Upright installation
Isolating diaphragm
Easy to clean due to small internal volume
5W power consumption
200 micro litre internal volume
IP54
Upright installation
Isolating diaphragm
Easy to clean due to small internal volume
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Number of Ports | 2 |
Connection | 1/8 in G Female |
Operation | Direct |
Suitable Applications | Fluid |
Orifice Diameter | 3mm |
Body Material | PEEK |
Series | 241 |
Maximum Working Pressure | 2 bar |
Servo Assist | No |
Connection Gender | Female |
Maximum Opening Time | 25ms |
Flow Factor Kv | 0.17m³/h |
Maximum Closing Time | 25ms |
- RS Stock No.:
- 821-1564
- Mfr. Part No.:
- 241807
- Brand:
- Burkert