- RS Stock No.:
- 840-7011
- Mfr. Part No.:
- VXA2120-02F-1-B
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 840-7011
- Mfr. Part No.:
- VXA2120-02F-1-B
- Brand:
- SMC
Technical Reference
Legislation and Compliance
Non Compliant with RoHS
- COO (Country of Origin):
- JP
Product Details
VXA Two Port Pilot Operated Solenoid Valve
The SMC VXA21 2 port direct operated solenoid valve is suitable for use with air, water, oil and medium vacuum environments. These valves are easily replaced without changing existing piping.
Class B and Class H Coil
Low power consumption
IP65 coil enclosure
Body material: brass
Low power consumption
IP65 coil enclosure
Body material: brass
Specifications
Attribute | Value |
---|---|
Number of Ports | 2 |
Connection Size | 1/4in |
Connection | 1/4 in G Female |
Operation | Pilot |
Default Valve Position | NC |
Suitable Applications | Air, Gas, Oil, Steam, Vacuum, Water |
Type | 2/2 |
Orifice Diameter | 3mm |
Body Material | Brass, Stainless Steel |
Series | VXA |
Maximum Working Pressure | 1 MPa |
Operating Temperature Range | -5 → +40 °C |
Thread Standard or Connection Type | G |
Minimum Operating Temperature | -5°C |
Connection Gender | Female |
Maximum Operating Temperature | +40°C |