- RS Stock No.:
- 212-7337
- Mfr. Part No.:
- 2980144
- Brand:
- Phoenix Contact
20 In stock for same day dispatch
Added
Price Each (In a Pack of 10)
Kr. 382,80
(exc. VAT)
Kr. 478,50
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | Kr. 382,80 | Kr. 3 828,00 |
*price indicative |
- RS Stock No.:
- 212-7337
- Mfr. Part No.:
- 2980144
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact PLC-INTERFACE for output functions, consisting of PLC-BSC.../ACT basic terminal block with screw connection and plug-in miniature solid-state relay.
Mounting on DIN rail NS 35/7,5
1 N/O contact
Input: 5V DC
Output: 3 - 33 V DC/3 A
1 N/O contact
Input: 5V DC
Output: 3 - 33 V DC/3 A
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Maximum Load Voltage | 6 V dc |
Minimum Load Voltage | 4 V dc |
Series | PLC-OSC |
Range | PLC |
Manufacturer Part No. | 2980144 |