- RS Stock No.:
- 738-5553
- Mfr. Part No.:
- CXE380D5R
- Brand:
- Sensata / Crydom
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for next day delivery
Added
Price Each
Kr. 262,79
(exc. VAT)
Kr. 328,49
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 262,79 |
10 - 99 | Kr. 250,47 |
100 + | Kr. 232,10 |
- RS Stock No.:
- 738-5553
- Mfr. Part No.:
- CXE380D5R
- Brand:
- Sensata / Crydom
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
CX Series SIL SSR, 5A at 12 to 660Vac
Exceptional surge rating and steady state rating of 5A ac
Models to switch from 48-660Vrms
250A pk 1-cycle surge capability
Input-Output capacitance: 10pF
Zero-cross switching where stated otherwise random-fire
Operating temperature range: -30 to +80°C
Dimensions H33mm x W7.6mm x D43.1mm
Models to switch from 48-660Vrms
250A pk 1-cycle surge capability
Input-Output capacitance: 10pF
Zero-cross switching where stated otherwise random-fire
Operating temperature range: -30 to +80°C
Dimensions H33mm x W7.6mm x D43.1mm
Approvals
UL, CSA, VDE
Approvals
UL; CSA; VDE
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 5 A |
Mounting Type | PCB Mount |
Maximum Load Voltage | 530 V rms |
Minimum Load Voltage | 48 V rms |
Maximum Control Voltage | 32 V dc |
Minimum Control Voltage | 15 V dc |
Switching Type | Instantaneous |
Control Voltage Range | 15 → 32 V dc |
Minimum Load Current | 5 A rms |
Contact Configuration | SPST |
Terminal Type | Through Hole |
Output Device | SCR |
Package Style | SIP |
Load Voltage Range | 48 → 530Vrms |
Maximum Turn On Time | 0.1ms |
Dimensions | 43.1 x 7.6 x 25.4mm |
Height | 25.4mm |
Minimum Operating Temperature | -30°C |
Length | 43.1mm |
Operating Temperature Range | -30 → +80°C |
Maximum Operating Temperature | +80°C |
Depth | 7.6mm |
Off State Leakage Current | 0.1mA rms |
- RS Stock No.:
- 738-5553
- Mfr. Part No.:
- CXE380D5R
- Brand:
- Sensata / Crydom