Infineon PVT322 Series Solid State Relay, 0.17 A Load, PCB Mount, 250V ac/dc Load, 250V ac/dc Control
- RS Stock No.:
- 907-4959
- Mfr. Part No.:
- PVT322APBF
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 907-4959
- Mfr. Part No.:
- PVT322APBF
- Brand:
- Infineon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Solid State Relay - MOSFET Photovoltaic Relay, Infineon
Can replace electromechanical relays for switching DC and AC loads
Bounce-Free Operation
HEXFET® Power MOSFET output switch
4kV I/O Isolation
Bounce-Free Operation
HEXFET® Power MOSFET output switch
4kV I/O Isolation
Optocouplers, International Rectifier
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 0.17 A |
Mounting Type | PCB Mount |
Maximum Load Voltage | 250V ac/dc |
Minimum Load Voltage | 0 V |
Minimum Control Voltage | 0V ac/dc |
Maximum Control Voltage | 250V ac/dc |
Switching Type | AC/DC |
Control Voltage Range | 0 → 250 V ac/dc |
Number of Poles | 2 |
Terminal Type | PCB Pin |
Contact Configuration | DPST |
Output Device | MOSFET |
Relay Type | Photovoltaic |
Package Style | DIP |
Maximum Turn On Time | 3ms |
Load Voltage Range | Maximum of 250V ac/dc |
Series | PVT322 |
Dimensions | 9.39 x 6.47 x 3.42mm |
Height | 3.42mm |
Off State Leakage Current | 1 μA |
Length | 9.39mm |
Operating Temperature Range | -40 → +85°C |
Special Features | Bounce-Free Operation, HEXFET Power MOSFET Output, Linear AC/DC Operation, Solid-State Reliability |
Standards Met | UL |
Minimum Operating Temperature | -40°C |
Capacitance | 50pF |
Maximum Operating Temperature | +85°C |
Depth | 6.47mm |