RS PRO SLM52N Sound Level Meter 8kHz 30 → 130 dB With RS Calibration

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

RS PRO SLM52N Sound Level Meter

From the RS PRO brand, the SLM52N is a great value, easy-to-use sound level meter designed to meet the requirements of health and safety officers for sound level monitoring in industrial and office environments. Both AC and DC signal outputs are available from a single standard 3.5 mm coaxial socket suitable for use with a frequency analyser, level recorder, FFT analyser or graphic recorder.

With a high-quality microphone, this sound level meter is the ideal solution for measuring sound and ambient noise levels in almost any environment.

Features and Benefits

• Large easy-to-read 4 digit LCD display with analog bargraph
• 30 to 130 dB measurement in 5 ranges
• 0.1 dB resolution, 60 dB dynamic range
• A and C frequency weightings
• Fast and Slow time averaging
• Maximum function
• Manual data memory storage and recall of 99 sets of readings
• Analogue output for connection to chart recorders, graphic recorders and other data logging systems
• Battery-powered or external 9V DC input
• Dimensions 264 x 68 x 27 mm approximately
• Weight 260 g approximately, including battery

Applications

This RS PRO digital sound meter, or noise level meter, takes accurate readings of ambient noise levels in an environment. There are several reasons you might want to monitor an environmental noise level- from performance analysis to health and safety concerns. In a factory environment that uses heavy machinery, for example, you might want to know if the environment requires employees to use hearing protection. Alternatively, an entertainment venue might want to measure the noise of its sound system to see if it adheres to local noise level compliance. Digital sound level meters are often used in;

• Car industry
• Mechanical industry
• Leisure and music

What is the difference between Class 1 and Class 2 sound level meters?

Generally, Class 1 noise meter devices are able to measure a wider frequency range than Class 2, and so are more suitable for precision applications. However, for most purposes, a Class 2 device offers a potentially more cost-effective noise measurement solution.

Why RS PRO?

RS PRO aims to be your go-to brand when it comes to reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.

When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.

Standards

IEC61672-1: 2002 Class 2, IEC60651: 1979 Type 2, ANSI S1.4: 1983 Type 2

Supplied with

9 V battery, wind shield, screwdriver (adjustment), plug (3pin AC/DC output), carrying case, user manual

Specifications
Attribute Value
Maximum Sound Level 130dB
Minimum Sound Level 30dB
Resolution 0.1 dB
Accuracy Class ANSI S 1.4: 1983 Type 2, IEC 61672:2013 Class 2
Weighting A, C
Display Type LCD
Battery Type 9 V Battery
Calibrated RSCAL
Maximum Frequency 8kHz
Maximum Operating Temperature +50°C
Minimum Frequency 31.5 Hz
Plug Type BS 1363
Model Number p SLM52N
Minimum Operating Temperature -10°C
39 In stock for delivery within 3-5 working days
Price Each
kr 3 703,03
(exc. VAT)
kr 4 628,79
(inc. VAT)
Units
Per unit
1 +
kr 3 703,03
Not available for next day delivery
Related Products
CEL-240 is an easy to use instrument designed ...
Description:
CEL-240 is an easy to use instrument designed to undertake noise measurements for a variety of applications.,By implementing the latest digital technology, the CEL-240 gives absolute reliability, ensuring the highest levels of accuracy and performance, all housed in a rugged ...
RS Pro NDM1354 personal noise dose meter is ...
Description:
RS Pro NDM1354 personal noise dose meter is designed to be carried by individuals moving between areas of varying noise levels and to provide unsupervised exposure assessments of the working environment. It does this by measuring accumulated noise exposure. Pocket ...
RS Pro professional range of sound level meters ...
Description:
RS Pro professional range of sound level meters ideal for measuring noise levels in areas such as the environment, mechanical applications or the car industry. 0.1db resolution.Range from 30 to 130db.Maximum hold function.A, C, Z frequency weightings.A, C, Z Peak ...
In a compact case protected by an impact ...
Description:
In a compact case protected by an impact resistant sheath, the C.A 832 tests noise levels between 35 and 130 dB.3 measurement ranges.2 integration times / 2 weighting curves.Hold function.Analogue output.Backlit display.2000-point display.