Werma EvoSIGNAL Mini Series Red Sounder Beacon, 12 V ac/dc, IP66, Base Mount, 95dB at 1 Metre
- RS Stock No.:
- 197-4251
- Mfr. Part No.:
- 460.120.74
- Brand:
- Werma
Subtotal (1 unit)*
Kr.1 317 55
(exc. VAT)
Kr.1 646 94
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | Kr. 1 317,55 |
*price indicative
- RS Stock No.:
- 197-4251
- Mfr. Part No.:
- 460.120.74
- Brand:
- Werma
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Werma | |
Supply Voltage | 12 V ac/dc | |
Lens Colour | Red | |
Mounting Style | Base Mount | |
Current Type | AC, DC | |
Light Effect | EVS, Flashing | |
Decibels at 1 Metre | 95dB | |
Series | EvoSIGNAL Mini | |
Bulb Type | LED | |
Housing Colour | Grey | |
Maximum Decibel | 95dB | |
IP Rating | IP66 | |
Number Of Tones | 2 | |
Standards Met | CE, UL | |
Housing Material | ABS, PC | |
Minimum Temperature | -30°C | |
Maximum Temperature | +60°C | |
Select all | ||
---|---|---|
Brand Werma | ||
Supply Voltage 12 V ac/dc | ||
Lens Colour Red | ||
Mounting Style Base Mount | ||
Current Type AC, DC | ||
Light Effect EVS, Flashing | ||
Decibels at 1 Metre 95dB | ||
Series EvoSIGNAL Mini | ||
Bulb Type LED | ||
Housing Colour Grey | ||
Maximum Decibel 95dB | ||
IP Rating IP66 | ||
Number Of Tones 2 | ||
Standards Met CE, UL | ||
Housing Material ABS, PC | ||
Minimum Temperature -30°C | ||
Maximum Temperature +60°C | ||
Related links
- Werma EvoSIGNAL Mini Series Red Sounder Beacon IP66 95dB at 1 Metre
- Werma EvoSIGNAL Mini Series Yellow Sounder Beacon IP66 95dB at 1 Metre
- Werma EvoSIGNAL Mini Series Blue Sounder Beacon IP66 95dB at 1 Metre
- Werma EvoSIGNAL Mini Series Green Sounder Beacon IP66 95dB at 1 Metre
- Werma EvoSIGNAL Mini Series Red Sounder Beacon IP66 95dB at 1 Metre
- Werma EvoSIGNAL Mini Series Red Sounder Beacon IP66 95dB at 1 Metre
- Werma EvoSIGNAL Mini Series Yellow Sounder Beacon IP66 110dB at 1 Metre
- Werma EvoSIGNAL Mini Series Yellow Sounder Beacon IP66 110dB at 1 Metre