Login / Register to access your benefits
Recently searched

    Werma 460 Series Blue Sounder Beacon, 24 V, IP66, Wall Mount, 114dB at 1 Metre

    Subtotal (1 unit)*

    Kr.1 304 50 

    (exc. VAT)

    Kr.1 630 62 

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 2 unit(s) ready to ship
    • Plus 5 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +Kr. 1 304,50

    *price indicative

    RS Stock No.:
    251-8423
    Mfr. Part No.:
    460.520.75
    Brand:
    Werma
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Werma

    Supply Voltage

    24 V

    Lens Colour

    Blue

    Mounting Style

    Wall Mount

    Current Type

    AC/DC

    Light Effect

    EVS, Flashing

    Decibels at 1 Metre

    114dB

    Series

    460

    Bulb Type

    Xenon

    Housing Colour

    Grey

    IP Rating

    IP66

    Housing Material

    PC/ABS

    Maximum Temperature

    '+60°C

    Standards Met

    CE, cULus

    Minimum Temperature

    -30°C

    Related links