- RS Stock No.:
- 621-7989
- Mfr. Part No.:
- CFP30
- Brand:
- Dimplex
Discontinued product
- RS Stock No.:
- 621-7989
- Mfr. Part No.:
- CFP30
- Brand:
- Dimplex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
Industrial Portable Fan Heater
A very robust heater designed to be used in warehouses, workshops and other industrial environments.
Rugged styling with 'chunky' go anywhere appearance
Integral fan and heat setting control
Integral thermostat
Durable floor stand and handle
Integral fan and heat setting control
Integral thermostat
Durable floor stand and handle
Specifications
Attribute | Value |
---|---|
Heat Type | Fan |
Maximum Output Power | 3kW |
Mounting | Portable |
Control Type | Thermostat |
Height | 448mm |
Width | 372mm |
Depth | 347mm |
Dimensions | 448 x 372 x 347mm |
Power Settings | 3 |
Noise Level | 37dB(A) |