Molex Quick Disconnect Series Crimp Receptacle, 6.35 x 0.8mm, 18AWG to 14AWG, Tin Plated 35725

  • RS Stock No. 161-8000
  • Mfr. Part No. 35725-2411
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): KR
Product Details

Quick Disconnect F Style Crimp Female Terminals, 35725 Series

These Quick Disconnect Female terminals mate with universal Tab terminals 6.35 by 0.81mm (.250 by .032"). They are a Slip-On type with Slot and have post Tin Plating.
720-5858 is a straight terminal
720-5851 is a high tension type straight terminal
720-5855 is a flag terminal
720-5864 is a straight piggyback type terminal

Molex Quick Disconnect Terminals

Specifications
Attribute Value
Tab Size 6.35 x 0.8mm
Minimum Wire Size AWG 18AWG
Insulation Uninsulated
Maximum Wire Size AWG 14AWG
Termination Method Crimp
Contact Plating Tin
Contact Material Brass
Series Quick Disconnect
Gender Female
Series Number 35725
Available to back order for despatch 29.12.2020
Price Each (On a Reel of 5000)
kr 0,581
(exc. VAT)
kr 0,726
(inc. VAT)
Units
Per unit
Per Reel*
5000 - 5000
kr 0,581
kr 2 905,00
10000 - 10000
kr 0,566
kr 2 830,00
15000 +
kr 0,551
kr 2 755,00
*price indicative
Related Products
Positive Lock 110 Mark III crimp receptacles designed ...
Description:
Positive Lock 110 Mark III crimp receptacles designed for use in electronic gas igniter applications. These Positive Lock 110 Mark III crimp receptacles have a fast connect and disconnect action and a low insertion and withdrawal force. The mating tabs ...
Quick Disconnect, High Reliability Terminal (HRT), Female for ...
Description:
Quick Disconnect, High Reliability Terminal (HRT), Female for (0.50-1.00mm²) 18-24 AWG Wire, Accepts 6.35 x 0.81mm Tab, Unplated.
FASTON 250 series quick connect crimp receptacle terminals ...
Description:
FASTON 250 series quick connect crimp receptacle terminals that offer speed of application and uniform reliability. Experience over widespread segments of industry has proved this crimp to be the most effective way of assuring stable electrical and mechanical performance. These ...
These female nylon or PVC crimp receptacles are ...
Description:
These female nylon or PVC crimp receptacles are fully insulated, made from brass with a tin plating and also available in various colours and wire sizes. Terminal cut off location. Wire stop. Nylon 6/6 or PVCStraight mounting angle.