JST YLN Series Insulated Crimp Receptacle, 0.13mm² to 1.25mm², 26AWG to 16AWG, Tin Plated

  • RS Stock No. 161-8121
  • Mfr. Part No. YLNR-02VF
  • Brand JST
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The YLN connector adds variation in shape to the existing Colour variations of the YL connector in order to improve identification of connectors. Moreover, this connector has a mechanism to prevent incomplete mating by utilizing the inertia force generated when the plug and receptacle are mated and therefore, ensures complete mating.

Design to Prevent incidental mating with the YL Connector
Inertial force mechanism
interchangeability
Finger friendly design

Specifications
Attribute Value
Minimum Wire Size mm² 0.13mm²
Maximum Wire Size mm² 1.25mm²
Insulation Insulated
Minimum Wire Size AWG 26AWG
Maximum Wire Size AWG 16AWG
Insulation Material Nylon 66
Contact Plating Tin
Contact Material Phosphor Bronze
Overall Length 18.3mm
Series YLN
Available to back order for despatch 09.09.2020
Price Each (In a Bag of 250)
kr 1,30
(exc. VAT)
kr 1,62
(inc. VAT)
Units
Per unit
Per Bag*
250 - 2250
kr 1,30
kr 325,00
2500 - 12250
kr 1,245
kr 311,25
12500 - 24750
kr 1,194
kr 298,50
25000 - 124750
kr 1,147
kr 286,75
125000 +
kr 1,125
kr 281,25
*price indicative
Related Products
A range of insulated crimp receptacle terminals with ...
Description:
A range of insulated crimp receptacle terminals with a copper sleeve and vinyl insulation. These crimp receptacle terminals are available for use with a variety tab sizes including .110, .187, .250 and .375 and a range of wire sizes from ...
The JST BHS series 2 positions insulated female ...
Description:
The JST BHS series 2 positions insulated female crimp receptacle connector has a voltage rating of 1400VAC/DC and a current rating of 1A AC/DC. It is designed for connecting liquid crystal display backlight lamps to their starters. This is made ...
F-Spring contact FASTON receptacle crimp terminals for use ...
Description:
F-Spring contact FASTON receptacle crimp terminals for use with 6.35 x 0.8 mm size tab terminals. These FASTON crimp terminals have a low profile leaf spring design and a low insertion force of under 35N making them easy to insert ...
TE heat shrinkable pre-insulated nylon splices and crimp ...
Description:
TE heat shrinkable pre-insulated nylon splices and crimp terminals provide reliable connections, especially where environmental sealing is important. Covering cable sizes from 0.5mm - 6.0mm², they are designed for use where water or condensation may be encountered, or where abrasion ...